INDUCTOR PWR UNSHIELD 220UH SMD - P0752.224NLT
| Digi-Key Part Number | 553-1069-6-ND |
1 10 50 100 250 500 |
1.19000 .69300 .52180 .47420 .42664 .39940 |
Extended Price
1.19 6.93 26.09 47.42 106.66 199.70 |
| Manufacturer Part Number | P0752.224NLT | |||
| Description | INDUCTOR PWR UNSHIELD 220UH SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P0752.224NLT |
| Vendor | Pulse (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 220µH |
| Tolerance | ±20% |
| Package / Case | 0.512" L x 0.370" W x 0.217" H (13.00mm x 9.40mm x 5.50mm) |
| Packaging | Digi-Reel® |
| Type | Drum Core |
| Current | 800mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 840.0 mOhm Max |
| Shielding | Unshielded |
| Applications | General Purpose |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Operating Temperature | -40°C ~ 130°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P0752 224NLT P0752224NLT 553 1069 6 ND 55310696ND 553-1069-6 |
P0752.224NLT Specification Sheet
INDUCTOR PWR UNSHIELD 220UH SMD - P0752.224NLT (553-1069-6-ND)
Related parts :INDUCTOR PWR UNSHIELD 220UH SMD - P0752.224NLT
Order 'inductor pwr unshield 220uh smd - P0752.224NLT' online from Digi-Key. Manufactured by Pulse (VA). Digi-Key part number 553-1069-1-ND.
INDUCTOR PWR UNSHIELD 220UH SMD - P0752.224NLT
Order 'inductor pwr unshield 220uh smd - P0752.224NLT' online from Digi-Key. Manufactured by Pulse (VA). Digi-Key part number 553-1069-6-ND.
INDUCTOR PWR UNSHIELD 220UH SMD - P0752.224NLT
Order 'inductor pwr unshield 220uh smd - P0752.224NLT' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1069-2-ND.
INDUCTOR PWR UNSHIELD 1.0UH SMD - P0751.102NLT
Order 'inductor pwr unshield 1.0uh smd - P0751.102NLT' online from Digi-Key. Manufactured by Pulse (VA). Digi-Key part number 553-1055-1-ND.
INDUCTOR PWR UNSHIELD 1.5UH SMD - P0751.152NLT
Order 'inductor pwr unshield 1.5uh smd - P0751.152NLT' online from Digi-Key. Manufactured by Pulse (VA). Digi-Key part number 553-1056-1-ND.
INDUCTOR PWR UNSHIELD 2.2UH SMD - P0751.222NLT
Order 'inductor pwr unshield 2.2uh smd - P0751.222NLT' online from Digi-Key. Manufactured by Pulse (VA). Digi-Key part number 553-1057-1-ND.
INDUCTOR PWR UNSHIELD 3.3UH SMD - P0751.332NLT
Order 'inductor pwr unshield 3.3uh smd - P0751.332NLT' online from Digi-Key. Manufactured by Pulse (VA). Digi-Key part number 553-1058-1-ND.
INDUCTOR PWR UNSHIELD 4.7UH SMD - P0751.472NLT
Order 'inductor pwr unshield 4.7uh smd - P0751.472NLT' online from Digi-Key. Manufactured by Pulse (VA). Digi-Key part number 553-1059-1-ND.
INDUCTOR PWR UNSHIELD 6.8UH SMD - P0751.682NLT
Order 'inductor pwr unshield 6.8uh smd - P0751.682NLT' online from Digi-Key. Manufactured by Pulse (VA). Digi-Key part number 553-1060-1-ND.
INDUCTOR PWR UNSHIELD 10UH SMD - P0751.103NLT
Order 'inductor pwr unshield 10uh smd - P0751.103NLT' online from Digi-Key. Manufactured by Pulse (VA). Digi-Key part number 553-1061-1-ND.
INDUCTOR PWR UNSHIELD 15UH SMD - P0751.153NLT
Order 'inductor pwr unshield 15uh smd - P0751.153NLT' online from Digi-Key. Manufactured by Pulse (VA). Digi-Key part number 553-1062-1-ND.
INDUCTOR PWR UNSHIELD 22UH SMD - P0751.223NLT
Order 'inductor pwr unshield 22uh smd - P0751.223NLT' online from Digi-Key. Manufactured by Pulse (VA). Digi-Key part number 553-1063-1-ND.
INDUCTOR PWR UNSHIELD 33UH SMD - P0751.333NLT
Order 'inductor pwr unshield 33uh smd - P0751.333NLT' online from Digi-Key. Manufactured by Pulse (VA). Digi-Key part number 553-1064-1-ND.
INDUCTOR PWR UNSHIELD 47UH SMD - P0751.473NLT
Order 'inductor pwr unshield 47uh smd - P0751.473NLT' online from Digi-Key. Manufactured by Pulse (VA). Digi-Key part number 553-1065-1-ND.
INDUCTOR PWR UNSHIELD 68UH SMD - P0751.683NLT
Order 'inductor pwr unshield 68uh smd - P0751.683NLT' online from Digi-Key. Manufactured by Pulse (VA). Digi-Key part number 553-1066-1-ND.
Send this link via E-Mail
Help With This Screen
