FUSE 500VAC 5X20 T-LAG PT .500A - 0477.500MXEP - Circuit Protection
| Digi-Key Part Number | 0477.500MXEP-ND |
1000 |
.92800 |
Extended Price
928.00 |
| Manufacturer Part Number | 0477.500MXEP | |||
| Description | FUSE 500VAC 5X20 T-LAG PT .500A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0477.500MXEP |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Current | 500mA |
| Voltage - Rated | 500V |
| Package / Case | Axial |
| Fuse Type | Slow Blow, Long Time Lag |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0477 500MXEP 0477500MXEP |
0477.500MXEP Specification Sheet
FUSE 500VAC 5X20 T-LAG PT .500A - 0477.500MXEP (0477.500MXEP-ND) - Circuit Protection
Related parts Circuit Protection :FUSE 500VAC 5X20 T-LAG PT .500A - 0477.500MXEP
Order 'fuse 500vac 5x20 t-lag pt .500a - 0477.500MXEP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0477.500MXEP-ND.
FUSE 500VAC 5X20 T-LAG PT .800A - 0477.800MXEP
Order 'fuse 500vac 5x20 t-lag pt .800a - 0477.800MXEP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0477.800MXEP-ND.
FUSE 500VAC 5X20 T-LAG PT 1A - 0477001.MXEP
Order 'fuse 500vac 5x20 t-lag pt 1a - 0477001.MXEP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0477001.MXEP-ND.
FUSE 500VAC 5X20 T-LAG PT 2A - 0477002.MXEP
Order 'fuse 500vac 5x20 t-lag pt 2a - 0477002.MXEP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0477002.MXEP-ND.
FUSE 500VAC 5X20 T-LAG PT 4A - 0477004.MXEP
Order 'fuse 500vac 5x20 t-lag pt 4a - 0477004.MXEP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0477004.MXEP-ND.
FUSE 500VAC 5X20 T-LAG PT 5A - 0477005.MXEP
Order 'fuse 500vac 5x20 t-lag pt 5a - 0477005.MXEP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0477005.MXEP-ND.
FUSE 500VAC 5X20 T-LAG PT 8A - 0477008.MXEP
Order 'fuse 500vac 5x20 t-lag pt 8a - 0477008.MXEP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0477008.MXEP-ND.
FUSE 500VAC 5X20 T-LAG PT 10A - 0477010.MXEP
Order 'fuse 500vac 5x20 t-lag pt 10a - 0477010.MXEP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0477010.MXEP-ND.
FUSE 500VAC 5X20 T-LAG PT 12A - 0477012.MXEP
Order 'fuse 500vac 5x20 t-lag pt 12a - 0477012.MXEP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0477012.MXEP-ND.
FUSE 500VAC 5X20 T-LAG PT 16A - 0477016.MXEP
Order 'fuse 500vac 5x20 t-lag pt 16a - 0477016.MXEP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0477016.MXEP-ND.
FUSE 500VAC 5X20 T-LAG PT 6.3A - 047706.3MXEP
Order 'fuse 500vac 5x20 t-lag pt 6.3a - 047706.3MXEP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 047706.3MXEP-ND.
FUSE 500VAC 5X20 T-LAG PT 3.15A - 04773.15MXEP
Order 'fuse 500vac 5x20 t-lag pt 3.15a - 04773.15MXEP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 04773.15MXEP-ND.
FUSE 500VAC 5X20 T-LAG .800A - 0477.800MXP
Order 'fuse 500vac 5x20 t-lag .800a - 0477.800MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0477.800MXP-ND.
FUSE IEC FST HIBRK 5X20 PT .500A - 0216.500MXEP
Order 'fuse iec fst hibrk 5x20 pt .500a - 0216.500MXEP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0216.500MXEP-ND.
FUSE IEC SLO HI BRK 5X20MM .500A - 0215.500HXP
Order 'fuse iec slo hi brk 5x20mm .500a - 0215.500HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0215.500HXP-ND.
Send this link via E-Mail
Help With This Screen
