PLUNGER 10CC FOR 35GR SYRINGE - 10LL4
Cooper Industries Dispensers, Dispenser Tip Soldering, Desoldering, Rework Product 10LL4
| Digi-Key Part Number | 10LL4-ND |
1 |
.06000 |
Extended Price
0.06 |
| Manufacturer Part Number | 10LL4 | |||
| Description | PLUNGER 10CC FOR 35GR SYRINGE | |||
| Quantity Available | 858 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10LL4 |
| Vendor | Cooper Industries |
| Category | Soldering, Desoldering, Rework Products |
| Accessory Type | Plunger Rod |
| Size | 10cc |
| Color | Clear |
| For Use With/Related Products | KahneticsĀ® |
| Includes | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Not Applicable |
| Other Names |
10LL4 10LL4 |
10LL4 Specification Sheet
PLUNGER 10CC FOR 35GR SYRINGE - 10LL4 (10LL4-ND)
Related parts Cooper Industries Dispensers, Dispenser Tip Soldering, Desoldering, Rework Product 10LL4PLUNGER 10CC FOR 35GR SYRINGE - 10LL4
Order 'plunger 10cc for 35gr syringe - 10LL4' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 10LL4-ND.
KIT SOCKET TOOL SET 148PC - CTK148MP
Order 'kit socket tool set 148pc - CTK148MP' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number CTK148MP-ND.
KIT SOCKET TOOL SET 70PC - CTK70MP
Order 'kit socket tool set 70pc - CTK70MP' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number CTK70MP-ND.
10CC GASKET FOR ADAPTER - KDS8101
Order '10cc gasket for adapter - KDS8101' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number KDS8101-ND.
TOOL MINI CRIMPER FOR D SUB - MIC3020BL
Order 'tool mini crimper for d sub - MIC3020BL' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number MIC3020BL-ND.
FILTERS CARBON FOR WSA350 3/PK - WSA350F
Order 'filters carbon for wsa350 3/pk - WSA350F' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number WSA350F-ND.
SMOKE ABSORBER BENCHTOP 120V - WSA350
Order 'smoke absorber benchtop 120v - WSA350' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number WSA350-ND.
DESOLDER TWEEZERS W/RTW2 TIP SET - 0051317299
Order 'desolder tweezers w/rtw2 tip set - 0051317299' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0051317299-ND.
80W DESOLDERING TOOL WRS SERIES - 0051318099
Order '80w desoldering tool wrs series - 0051318099' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0051318099-ND.
SOLDERING IRON 150W W/LHTF TIP - 0052917099
Order 'soldering iron 150w w/lhtf tip - 0052917099' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0052917099-ND.
SOLDERING PENCIL FOR WMRP 40WATT - 0052917199
Order 'soldering pencil for wmrp 40watt - 0052917199' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0052917199-ND.
SOLDERING PENCIL 80W 24V - 0052918099
Order 'soldering pencil 80w 24v - 0052918099' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0052918099-ND.
SOLDER IRON KIT BATTERY POWERED - BP645MP
Order 'solder iron kit battery powered - BP645MP' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number BP645MP-ND.
SOLDERING IRON 40 WATT W/ETA TIP - EC1201A
Order 'soldering iron 40 watt w/eta tip - EC1201A' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number EC1201A-ND.
SOLDERING IRON 20 WATT W/EPH101 - EC1302B
Order 'soldering iron 20 watt w/eph101 - EC1302B' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number EC1302B-ND.
Options for Cooper Industries Dispensers, Dispenser Tip Soldering, Desoldering, Rework Product 10LL4
Send this link via E-Mail
Help With This Screen
