STMicroelectronics Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System STEVAL-ISA052V1
KIT EVAL PM6675S HE CTLR 2A REG - STEVAL-ISA052V1 - Programmers, Development Systems
| Digi-Key Part Number | 497-8426-ND |
1 |
98.42000 |
Extended Price
98.42 |
| Manufacturer Part Number | STEVAL-ISA052V1 | |||
| Description | KIT EVAL PM6675S HE CTLR 2A REG | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STEVAL-ISA052V1 |
| Vendor | STMicroelectronics |
| Category | Programmers, Development Systems |
| Board Type | Fully Populated |
| Main Purpose | DC/DC, Step Down with LDO |
| Regulator Topology | Buck |
| Outputs and Type | 2, Non-Isolated |
| Voltage - Output | 1.5V, 0.6 ~ 3.3V |
| Current - Output | 10A, 2A |
| Voltage - Input | 4.5 ~ 28V |
| Frequency - Switching | - |
| Power - Output | 6 ~ 33W |
| Utilized IC / Part | PM6675 |
| Supplied Contents | Board, CD |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STEVAL ISA052V1 STEVALISA052V1 497 8426 ND 4978426ND 497-8426 |
STEVAL-ISA052V1 Specification Sheet
KIT EVAL PM6675S HE CTLR 2A REG - STEVAL-ISA052V1 (497-8426-ND) - Programmers, Development Systems
Related parts STMicroelectronics Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System STEVAL-ISA052V1STMicroelectronics Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System STEVAL-ISA052V1
Order 'kit eval pm6675s he ctlr 2a reg - STEVAL-ISA052V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8426-ND.
STMicroelectronics Obsolete/discontinued Part Number Programmers, Development System STEVAL-ISA019V1
Order 'kit eval smps quasi-res wide 80w - STEVAL-ISA019V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5681-ND.
Maxim Integrated Products Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System MAX17410EVKIT+
Order 'kit eval for max17410 ctlr - MAX17410EVKIT+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX17410EVKIT+-ND.
Intersil Obsolete/discontinued Part Number Programmers, Development System ISL6405I2C-KIT-EVAL
Order 'evaluation board i2c isl6405 - ISL6405I2C-KIT-EVAL' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6405I2C-KIT-EVAL-ND.
STMicroelectronics Eval And Demo Board And Kit Programmers, Development System STEVAL-PCC001V1
Order 'kit eval usb/rs232 st7 - STEVAL-PCC001V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5683-ND.
STMicroelectronics Eval And Demo Board And Kit Programmers, Development System STEVAL-IHM006V1
Order 'eval board ac/ac chopper driver - STEVAL-IHM006V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5080-ND.
STMicroelectronics Eval And Demo Board And Kit Programmers, Development System STEVAL-IHM012V1
Order 'eval brd power mosfet/8pin mcu - STEVAL-IHM012V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5861-ND.
STMicroelectronics Eval And Demo Board And Kit Programmers, Development System STEVAL-CBP003V1
Order 'board led ctlr/dvr stled316s - STEVAL-CBP003V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8432-ND.
STMicroelectronics Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System STEVAL-ISA050V1
Order 'kit eval pm6641 chipset/ddr2/3 - STEVAL-ISA050V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8425-ND.
STMicroelectronics Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System STEVAL-ISA012V1
Order 'kit eval smps 3ph viper/mosfet - STEVAL-ISA012V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5678-ND.
STMicroelectronics Eval And Demo Board And Kit Programmers, Development System STR9-COMSTICK
Order 'kit eval/dev str91xf low cost - STR9-COMSTICK' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STR9-COMSTICK-ND.
STMicroelectronics Eval Board - Led Driver Programmers, Development System STEVAL-ILL001V1
Order 'eval board dimmable hb pwr led - STEVAL-ILL001V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5071-ND.
STMicroelectronics Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System STEVAL-ISA006V1
Order 'eval board flyback pwr supply 6w - STEVAL-ISA006V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5082-ND.
STMicroelectronics General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld) Programmers, Development System STEVAL-IFN002V1
Order 'eval board for armic30 can ctrlr - STEVAL-IFN002V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5509-ND.
Freescale Semiconductor Eval And Demo Board And Kit Programmers, Development System KIT33880DWBEVB
Order 'kit eval for mc33880 8x sw w/spi - KIT33880DWBEVB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KIT33880DWBEVB-ND.
Options for STMicroelectronics Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System STEVAL-ISA052V1
Send this link via E-Mail
Help With This Screen
