STMicroelectronics Eval And Demo Board And Kit Programmers, Development System STEVAL-ILB005V2
BOARD DEMO 1X54W T5 LAMP - STEVAL-ILB005V2 - Programmers, Development Systems
| Digi-Key Part Number | 497-8421-ND |
1 |
110.39000 |
Extended Price
110.39 |
| Manufacturer Part Number | STEVAL-ILB005V2 | |||
| Description | BOARD DEMO 1X54W T5 LAMP | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STEVAL-ILB005V2 |
| Vendor | STMicroelectronics |
| Category | Programmers, Development Systems |
| Main Purpose | Lighting, Ballast Control |
| Primary Attributes | 54 W, 88 ~ 277 VAC, PFC |
| Secondary Attributes | Preheating Ignition, Ignition 900 Vpk, Run Current- 455 mArms |
| Supplied Contents | Board |
| Utilized IC / Part | L6585DE |
| Embedded | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STEVAL ILB005V2 STEVALILB005V2 497 8421 ND 4978421ND 497-8421 |
STEVAL-ILB005V2 Specification Sheet
BOARD DEMO 1X54W T5 LAMP - STEVAL-ILB005V2 (497-8421-ND) - Programmers, Development Systems
Related parts STMicroelectronics Eval And Demo Board And Kit Programmers, Development System STEVAL-ILB005V2STMicroelectronics Eval And Demo Board And Kit Programmers, Development System STEVAL-ILB005V2
Order 'board demo 1x54w t5 lamp - STEVAL-ILB005V2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8421-ND.
STMicroelectronics Eval Board - Sensor Programmers, Development System STEVAL-IFS004V1
Order 'board demo proximity det tde0160 - STEVAL-IFS004V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8397-ND.
STMicroelectronics Eval Board - Sensor Programmers, Development System STEVAL-IFS005V1
Order 'board demo proximity det tda0161 - STEVAL-IFS005V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8398-ND.
STMicroelectronics Eval And Demo Board And Kit Programmers, Development System STEVAL-CBP005V1
Order 'board demo front panel stled316s - STEVAL-CBP005V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8417-ND.
STMicroelectronics Eval And Demo Board And Kit Programmers, Development System STEVAL-IHM022V1
Order 'board demo based on stm32f103ze - STEVAL-IHM022V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-9048-ND.
STMicroelectronics Eval And Demo Board And Kit Programmers, Development System STEVAL-ISB007V1
Order 'board demo based st7260/l6924u - STEVAL-ISB007V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-9054-ND.
STMicroelectronics Eval Board - Sensor Programmers, Development System STEVAL-MKI015V1
Order 'board demo lis344alh - STEVAL-MKI015V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8199-ND.
STMicroelectronics Eval Board - Sensor Programmers, Development System STEVAL-MKI016V1
Order 'board demo lis344al - STEVAL-MKI016V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8200-ND.
STMicroelectronics Eval Board - Sensor Programmers, Development System STEVAL-MKI019V1
Order 'board demo lis302sg - STEVAL-MKI019V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8203-ND.
STMicroelectronics Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System STEVAL-ISA054V1
Order 'board demo stw9n150 100w 3phase - STEVAL-ISA054V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8849-ND.
STMicroelectronics Eval Board - Sensor Programmers, Development System STEVAL-MKI029V1
Order 'board demo stm8s207r6/lis331dlh - STEVAL-MKI029V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8851-ND.
STMicroelectronics Eval Board - Sensor Programmers, Development System STEVAL-MKI030V1
Order 'board demo stm8s207r6/lis331dlh - STEVAL-MKI030V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8852-ND.
STMicroelectronics Eval Board - Led Driver Programmers, Development System STEVAL-ILL017V1
Order 'board demo based on viper17hn - STEVAL-ILL017V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-9050-ND.
STMicroelectronics Eval Board - Sensor Programmers, Development System STEVAL-MKI004V1
Order 'board eval accel dgtl lis3lv02dq - STEVAL-MKI004V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6249-ND.
STMicroelectronics Eval Board - Sensor Programmers, Development System STEVAL-IFS006V1
Order 'board eval 8bit micro + tde1708 - STEVAL-IFS006V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6403-ND.
Options for STMicroelectronics Eval And Demo Board And Kit Programmers, Development System STEVAL-ILB005V2
Send this link via E-Mail
Help With This Screen
