Keywords:





BOARD DEMO DGTL PHOTOFRAME STM32 - STEVAL-CCM001V1

STMicroelectronics Obsolete/discontinued Part Number Programmers, Development System STEVAL-CCM001V1

Digi-Key Part Number 497-8418-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberSTEVAL-CCM001V1
DescriptionBOARD DEMO DGTL PHOTOFRAME STM32
Quantity Available Non-Stock
All prices are in USD

Purchase STMicroelectronics Obsolete/discontinued Part Number Programmers, Development System STEVAL-CCM001V1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for STMicroelectronics Obsolete/discontinued Part Number Programmers, Development System STEVAL-CCM001V1
Technical/Catalog InformationSTEVAL-CCM001V1
VendorSTMicroelectronics
CategoryProgrammers, Development Systems
Main PurposeReference Design, Digital Photo Frame
Primary Attributes320 x 240 TFT 2.4", Micro SD Card, Mini USB Connection, Joystick Control
Secondary AttributesOn-board Power Supply, Rechargeable Battery Circuit, Supports 2 or 3 Axis MEMS
Supplied ContentsBoard and Display
Utilized IC / PartSTM32F103RB
EmbeddedYes, MCU, 32-Bit
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names STEVAL CCM001V1
STEVALCCM001V1
497 8418 ND
4978418ND
497-8418

STEVAL-CCM001V1 Specification Sheet

Image of BOARD DEMO DGTL PHOTOFRAME STM32 - STEVAL-CCM001V1

BOARD DEMO DGTL PHOTOFRAME STM32 - STEVAL-CCM001V1 (497-8418-ND)

Related parts STMicroelectronics Obsolete/discontinued Part Number Programmers, Development System STEVAL-CCM001V1
BOARD DEMO DGTL PHOTOFRAME STM32 - STEVAL-CCM001V1
 Order 'board demo dgtl photoframe stm32 - STEVAL-CCM001V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8418-ND.
BOARD DEMO PROXIMITY DET TDE0160 - STEVAL-IFS004V1
 Order 'board demo proximity det tde0160 - STEVAL-IFS004V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8397-ND.
BOARD DEMO PROXIMITY DET TDA0161 - STEVAL-IFS005V1
 Order 'board demo proximity det tda0161 - STEVAL-IFS005V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8398-ND.
BOARD DEMO FRONT PANEL STLED316S - STEVAL-CBP005V1
 Order 'board demo front panel stled316s - STEVAL-CBP005V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8417-ND.
BOARD DEMO 1X54W T5 LAMP - STEVAL-ILB005V2
 Order 'board demo 1x54w t5 lamp - STEVAL-ILB005V2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8421-ND.
BOARD DEMO BASED ON STM32F103ZE - STEVAL-IHM022V1
 Order 'board demo based on stm32f103ze - STEVAL-IHM022V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-9048-ND.
BOARD DEMO BASED ST7260/L6924U - STEVAL-ISB007V1
 Order 'board demo based st7260/l6924u - STEVAL-ISB007V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-9054-ND.
BOARD DEMO LIS344ALH - STEVAL-MKI015V1
 Order 'board demo lis344alh - STEVAL-MKI015V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8199-ND.
BOARD DEMO LIS344AL - STEVAL-MKI016V1
 Order 'board demo lis344al - STEVAL-MKI016V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8200-ND.
BOARD DEMO LIS302SG - STEVAL-MKI019V1
 Order 'board demo lis302sg - STEVAL-MKI019V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8203-ND.
BOARD DEMO STW9N150 100W 3PHASE - STEVAL-ISA054V1
 Order 'board demo stw9n150 100w 3phase - STEVAL-ISA054V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8849-ND.
BOARD DEMO STM8S207R6/LIS331DLH - STEVAL-MKI029V1
 Order 'board demo stm8s207r6/lis331dlh - STEVAL-MKI029V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8851-ND.
BOARD DEMO STM8S207R6/LIS331DLH - STEVAL-MKI030V1
 Order 'board demo stm8s207r6/lis331dlh - STEVAL-MKI030V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8852-ND.
BOARD DEMO BASED ON VIPER17HN - STEVAL-ILL017V1
 Order 'board demo based on viper17hn - STEVAL-ILL017V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-9050-ND.
BOARD DEMO USB DONGLE STM32 - STEVAL-IFS013V1
 Order 'board demo usb dongle stm32 - STEVAL-IFS013V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STEVAL-IFS013V1-ND.

Options for STMicroelectronics Obsolete/discontinued Part Number Programmers, Development System STEVAL-CCM001V1
Send this link via E-Mail
Help With This Screen

BOARD DEMO DGTL PHOTOFRAME STM32 - STEVAL-CCM001V1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BOARD DEMO DC-AC CONV STP160N75 - STEVAL-ISV001V1 Next: BOARD DEMO DSPICDEM 2 - DM300018
BOARD DEMO DGTL PHOTOFRAME STM32 - STEVAL-CCM001V1