Keywords:





BATT SLA 12V 28AH THREADED POST - LC-X1228AP - Batteries

Digi-Key Part Number P629-ND
Price Break
1
10
60
120
270
510
1020
2520
5010
Unit Price
100.60000
88.02500
80.48000
75.45000
69.16252
64.13251
62.87500
61.61750
60.36000
Extended Price
100.60
880.25
4828.80
9054.00
18673.88
32707.58
64132.50
155276.10
302403.60
Manufacturer Part NumberLC-X1228AP
DescriptionBATT SLA 12V 28AH THREADED POST
Quantity Available 117
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLC-X1228AP
VendorPanasonic - BSG
CategoryBatteries
Voltage - Rated 12V
Capacity28Ah
RechargeabilityYes
Termination StyleNut/Bolt, M5
Size / Dimension6.50" L x 4.21" W x 6.89" H (165mm x 125mm x 175mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Compliant by Exemption
Other Names LC X1228AP
LCX1228AP
P629 ND
P629ND
P629

LC-X1228AP Specification Sheet

Image of BATT SLA 12V 28AH THREADED POST - LC-X1228AP

BATT SLA 12V 28AH THREADED POST - LC-X1228AP (P629-ND) - Batteries

Related parts Batteries :
BATT SLA 12V 28AH THREADED POST - LC-X1228AP
 Order 'batt sla 12v 28ah threaded post - LC-X1228AP' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P629-ND.
BATT SEALED LEAD ACID 12V 28AH - LC-X1228P
 Order 'batt sealed lead acid 12v 28ah - LC-X1228P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P049-ND.
BATT SEALED LEAD ACID 12V 28AH - BP28-12-B1
 Order 'batt sealed lead acid 12v 28ah - BP28-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1015-ND.
BATT SEALED LEAD ACID 12V 28AH - BPL28-12-B1
 Order 'batt sealed lead acid 12v 28ah - BPL28-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BPL28-12-B1-ND.
BATT NICAD 1.2V 800MAH AA S TYPE - P-80AAS/A5
 Order 'batt nicad 1.2v 800mah aa s type - P-80AAS/A5' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P097-ND.
BATT NIMH 1.2V 500MAH H TYPE - HHR-60AAAH
 Order 'batt nimh 1.2v 500mah h type - HHR-60AAAH' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P634-ND.
BATT NIMH 1.2V 500MAH W/TAB - HHR-60AAAHT
 Order 'batt nimh 1.2v 500mah w/tab - HHR-60AAAHT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P634T-ND.
BATT NIMH 1.2V 1900MAH H TYPE - HHR-210AH
 Order 'batt nimh 1.2v 1900mah h type - HHR-210AH' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P635-ND.
BATT NIMH 1.2V 1900MAH W/TAB - HHR-210AHT
 Order 'batt nimh 1.2v 1900mah w/tab - HHR-210AHT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P635T-ND.
BATT NIMH 1.2V 3200MAH H TYPE - HHR-330AH
 Order 'batt nimh 1.2v 3200mah h type - HHR-330AH' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P636-ND.
BATT NIMH 1.2V 3200MAH W/TAB - HHR-330AHT
 Order 'batt nimh 1.2v 3200mah w/tab - HHR-330AHT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P636T-ND.
BATT NIMH 1.2V 3500MAH H TYPE - HHR-370AH
 Order 'batt nimh 1.2v 3500mah h type - HHR-370AH' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P637-ND.
BATT NIMH 1.2V 3500MAH W/TAB - HHR-370AHT
 Order 'batt nimh 1.2v 3500mah w/tab - HHR-370AHT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P637T-ND.
BATT NIMH 1.2V 2500MAH H TYPE - HHR-250SCH
 Order 'batt nimh 1.2v 2500mah h type - HHR-250SCH' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P638-ND.
BATT NIMH 1.2V 2500MAH W/TAB - HHR-250SCHT
 Order 'batt nimh 1.2v 2500mah w/tab - HHR-250SCHT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P638T-ND.

Send this link via E-Mail
Help With This Screen

BATT SLA 12V 28AH THREADED POST - LC-X1228AP
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATT SLA 12V 132W/CELL FLAME RET - HR33-12-B1-V0 Next: BATT STD AA SIZE FLATTOP W/TAB - P-50AARM/B6
BATT SLA 12V 28AH THREADED POST - LC-X1228AP