IC DDR SDRAM 256MBIT 66TSOP - IS43R16160B-5TLI - Integrated Circuits (ICs)
| Digi-Key Part Number | IS43R16160B-5TLI-ND |
108 |
5.67000 |
Extended Price
612.36 |
| Manufacturer Part Number | IS43R16160B-5TLI | |||
| Description | IC DDR SDRAM 256MBIT 66TSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IS43R16160B-5TLI |
| Vendor | ISSI, Integrated Silicon Solution Inc |
| Category | Integrated Circuits (ICs) |
| Memory Type | DDR SDRAM |
| Memory Size | 256M (16Mx16) |
| Speed | 200MHz |
| Interface | Parallel |
| Package / Case | 66-TSOPII |
| Packaging | Tray |
| Voltage - Supply | 2.5 V ~ 2.7 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IS43R16160B 5TLI IS43R16160B5TLI |
IS43R16160B-5TLI Specification Sheet
IC DDR SDRAM 256MBIT 66TSOP - IS43R16160B-5TLI (IS43R16160B-5TLI-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DDR SDRAM 256MBIT 66TSOP - IS43R16160B-5TLI
Order 'ic ddr sdram 256mbit 66tsop - IS43R16160B-5TLI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS43R16160B-5TLI-ND.
IC DDR SDRAM 256MBIT 66TSOP - IS43R16160B-5TLI-TR
Order 'ic ddr sdram 256mbit 66tsop - IS43R16160B-5TLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS43R16160B-5TLI-TR-ND.
IC DDR SDRAM 256MBIT 66TSOP - IS43R16160B-5TL
Order 'ic ddr sdram 256mbit 66tsop - IS43R16160B-5TL' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number 706-1085-ND.
IC DDR SDRAM 256MBIT 66TSOP - IS43R16160B-5TL-TR
Order 'ic ddr sdram 256mbit 66tsop - IS43R16160B-5TL-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS43R16160B-5TL-TR-ND.
IC DDR SDRAM 256MBIT 66TSOP - IS43R16160B-6TL
Order 'ic ddr sdram 256mbit 66tsop - IS43R16160B-6TL' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number 706-1086-ND.
IC DDR SDRAM 256MBIT 66TSOP - IS43R16160B-6TL-TR
Order 'ic ddr sdram 256mbit 66tsop - IS43R16160B-6TL-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS43R16160B-6TL-TR-ND.
IC DDR SDRAM 256MBIT 66TSOP - IS43R16160B-6TLI
Order 'ic ddr sdram 256mbit 66tsop - IS43R16160B-6TLI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS43R16160B-6TLI-ND.
IC DDR SDRAM 256MBIT 66TSOP - IS43R16160B-6TLI-TR
Order 'ic ddr sdram 256mbit 66tsop - IS43R16160B-6TLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS43R16160B-6TLI-TR-ND.
IC DDR SDRAM 256MBIT 66TSOP - IS43R83200B-5TL
Order 'ic ddr sdram 256mbit 66tsop - IS43R83200B-5TL' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS43R83200B-5TL-ND.
IC DDR SDRAM 256MBIT 66TSOP - IS43R83200B-5TL-TR
Order 'ic ddr sdram 256mbit 66tsop - IS43R83200B-5TL-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS43R83200B-5TL-TR-ND.
IC DDR SDRAM 256MBIT 66TSOP - IS43R83200B-6TL
Order 'ic ddr sdram 256mbit 66tsop - IS43R83200B-6TL' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS43R83200B-6TL-ND.
IC DDR SDRAM 256MBIT 66TSOP - IS43R83200B-6TL-TR
Order 'ic ddr sdram 256mbit 66tsop - IS43R83200B-6TL-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS43R83200B-6TL-TR-ND.
IC DDR SDRAM 128MBIT 66TSOP - IS43R16800A-5TL-TR
Order 'ic ddr sdram 128mbit 66tsop - IS43R16800A-5TL-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS43R16800A-5TL-TR-ND.
IC DDR SDRAM 256MBIT 144BGA - IS43R32800B-5B
Order 'ic ddr sdram 256mbit 144bga - IS43R32800B-5B' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS43R32800B-5B-ND.
IC DDR SDRAM 256MBIT 144BGA - IS43R32800B-5B-TR
Order 'ic ddr sdram 256mbit 144bga - IS43R32800B-5B-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS43R32800B-5B-TR-ND.
Send this link via E-Mail
Help With This Screen
