ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V IS24C32C-2GLI
IC EEPROM 32KBIT 1MHZ 8SOIC - IS24C32C-2GLI - Integrated Circuits (ICs)
| Digi-Key Part Number | IS24C32C-2GLI-ND |
1300 |
.29450 |
Extended Price
382.85 |
| Manufacturer Part Number | IS24C32C-2GLI | |||
| Description | IC EEPROM 32KBIT 1MHZ 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IS24C32C-2GLI |
| Vendor | ISSI, Integrated Silicon Solution Inc |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 32K (4K x 8) |
| Speed | 400kHz, 1MHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IS24C32C 2GLI IS24C32C2GLI |
IC EEPROM 32KBIT 1MHZ 8SOIC - IS24C32C-2GLI (IS24C32C-2GLI-ND) - Integrated Circuits (ICs)
Related parts ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V IS24C32C-2GLIISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V IS24C32C-2GLI
Order 'ic eeprom 32kbit 1mhz 8soic - IS24C32C-2GLI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS24C32C-2GLI-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V IS24C32C-2GLI-TR
Order 'ic eeprom 32kbit 1mhz 8soic - IS24C32C-2GLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS24C32C-2GLI-TR-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V IS24C32A-2GLI
Order 'ic eeprom 32kbit 1mhz 8soic - IS24C32A-2GLI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number 706-1007-5-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V IS24C32A-2GLI-TR
Order 'ic eeprom 32kbit 1mhz 8soic - IS24C32A-2GLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS24C32A-2GLI-TR-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V IS24C01B-2GLI
Order 'ic eeprom 1kbit 1mhz 8soic - IS24C01B-2GLI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number 706-1000-5-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V IS24C02B-2GLI
Order 'ic eeprom 2kbit 1mhz 8soic - IS24C02B-2GLI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number 706-1001-5-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V IS24C04A-2GLI
Order 'ic eeprom 4kbit 1mhz 8soic - IS24C04A-2GLI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number 706-1003-5-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V IS24C08A-2GLI
Order 'ic eeprom 8kbit 1mhz 8soic - IS24C08A-2GLI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number 706-1004-5-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V IS24C16A-2GLI
Order 'ic eeprom 16kbit 1mhz 8soic - IS24C16A-2GLI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number 706-1006-5-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V IS24C64A-2GLI
Order 'ic eeprom 64kbit 1mhz 8soic - IS24C64A-2GLI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number 706-1008-5-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V IS24C01B-2GLI-TR
Order 'ic eeprom 1kbit 1mhz 8soic - IS24C01B-2GLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS24C01B-2GLI-TR-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V IS24C02A-2GLI
Order 'ic eeprom 2kbit 1mhz 8soic - IS24C02A-2GLI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS24C02A-2GLI-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V IS24C02A-2GLI-TR
Order 'ic eeprom 2kbit 1mhz 8soic - IS24C02A-2GLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS24C02A-2GLI-TR-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V IS24C02B-2GLI-TR
Order 'ic eeprom 2kbit 1mhz 8soic - IS24C02B-2GLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS24C02B-2GLI-TR-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V IS24C04A-2GLI-TR
Order 'ic eeprom 4kbit 1mhz 8soic - IS24C04A-2GLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS24C04A-2GLI-TR-ND.
Options for ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V IS24C32C-2GLI
Send this link via E-Mail
Help With This Screen
