BOARD EVALUATION ADP2503 4.2V - ADP2503-4.2-EVALZ
Analog Devices Inc Obsolete/discontinued Part Number Programmers, Development System ADP2503-4.2-EVALZ
| Digi-Key Part Number | ADP2503-4.2-EVALZ-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ADP2503-4.2-EVALZ | |||
| Description | BOARD EVALUATION ADP2503 4.2V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADP2503-4.2-EVALZ |
| Vendor | Analog Devices Inc |
| Category | Programmers, Development Systems |
| Board Type | Fully Populated |
| Main Purpose | DC/DC, Step Up or Down |
| Regulator Topology | Buck-Boost |
| Outputs and Type | 1, Non-Isolated |
| Voltage - Output | 4.2V |
| Current - Output | 600mA |
| Voltage - Input | 2.5 ~ 5.5V |
| Frequency - Switching | 2.5MHz |
| Power - Output | 2.52W |
| Utilized IC / Part | ADP2503 |
| Supplied Contents | Board |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADP2503 4 2 EVALZ ADP250342EVALZ |
ADP2503-4.2-EVALZ Specification Sheet
BOARD EVALUATION ADP2503 4.2V - ADP2503-4.2-EVALZ (ADP2503-4.2-EVALZ-ND)
Related parts Analog Devices Inc Obsolete/discontinued Part Number Programmers, Development System ADP2503-4.2-EVALZBOARD EVALUATION ADP2504 4.2V - ADP2504-4.2-EVALZ
Order 'board evaluation adp2504 4.2v - ADP2504-4.2-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2504-4.2-EVALZ-ND.
BOARD EVALUATION ADP2503 4.2V - ADP2503-4.2-EVALZ
Order 'board evaluation adp2503 4.2v - ADP2503-4.2-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2503-4.2-EVALZ-ND.
BOARD EVALUATION ADP2503 5.0V - ADP2503-5.0-EVALZ
Order 'board evaluation adp2503 5.0v - ADP2503-5.0-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2503-5.0-EVALZ-ND.
BOARD EVALUATION ADP2503 2.8V - ADP2503-2.8-EVALZ
Order 'board evaluation adp2503 2.8v - ADP2503-2.8-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2503-2.8-EVALZ-ND.
BOARD EVALUATION ADP2503 3.3V - ADP2503-3.3-EVALZ
Order 'board evaluation adp2503 3.3v - ADP2503-3.3-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2503-3.3-EVALZ-ND.
BOARD EVALUATION ADP2503 3.5V - ADP2503-3.5-EVALZ
Order 'board evaluation adp2503 3.5v - ADP2503-3.5-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2503-3.5-EVALZ-ND.
BOARD EVALUATION ADP2503 4.5V - ADP2503-4.5-EVALZ
Order 'board evaluation adp2503 4.5v - ADP2503-4.5-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2503-4.5-EVALZ-ND.
BOARD EVALUATION FOR AD8251 PGA - AD8251-EVALZ
Order 'board evaluation for ad8251 pga - AD8251-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8251-EVALZ-ND.
BOARD EVALUATION ADP2105Z 1.8V - ADP2105-1.8-EVALZ
Order 'board evaluation adp2105z 1.8v - ADP2105-1.8-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2105-1.8-EVALZ-ND.
BOARD EVALUATION FOR AD8337 INS - AD8337-EVALZ-INV
Order 'board evaluation for ad8337 ins - AD8337-EVALZ-INV' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8337-EVALZ-INV-ND.
BOARD EVALUATION FOR AD8337 SS - AD8337-EVALZ-SS
Order 'board evaluation for ad8337 ss - AD8337-EVALZ-SS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8337-EVALZ-SS-ND.
BOARD EVALUATION ADP2108 1.1V - ADP2108-1.1-EVALZ
Order 'board evaluation adp2108 1.1v - ADP2108-1.1-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2108-1.1-EVALZ-ND.
BOARD EVALUATION ADP2108 1.2V - ADP2108-1.2-EVALZ
Order 'board evaluation adp2108 1.2v - ADP2108-1.2-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2108-1.2-EVALZ-ND.
BOARD EVALUATION ADP2108 1.3V - ADP2108-1.3-EVALZ
Order 'board evaluation adp2108 1.3v - ADP2108-1.3-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2108-1.3-EVALZ-ND.
BOARD EVALUATION ADP2108 1.5V - ADP2108-1.5-EVALZ
Order 'board evaluation adp2108 1.5v - ADP2108-1.5-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2108-1.5-EVALZ-ND.
Options for Analog Devices Inc Obsolete/discontinued Part Number Programmers, Development System ADP2503-4.2-EVALZ
Send this link via E-Mail
Help With This Screen
