BOARD EVAL ADP121-1 3.0V OUTPUT - ADP121CB-3.0-EVALZ
Analog Devices Inc Eval Board - Linear Voltage Regulator (ldos) Programmers, Development System ADP121CB-3.0-EVALZ
| Digi-Key Part Number | ADP121CB-3.0-EVALZ-ND |
1 |
75.00000 |
Extended Price
75.00 |
| Manufacturer Part Number | ADP121CB-3.0-EVALZ | |||
| Description | BOARD EVAL ADP121-1 3.0V OUTPUT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADP121CB-3.0-EVALZ |
| Vendor | Analog Devices Inc |
| Category | Programmers, Development Systems |
| Board Type | Fully Populated |
| Channels per IC | 1 - Single |
| Voltage - Output | 3V |
| Current - Output | 150mA |
| Voltage - Input | 2.3 ~ 5.5V |
| Regulator Type | Positive Fixed |
| Operating Temperature | -40°C ~ 125°C |
| Supplied Contents | Board |
| Utilized IC / Part | ADP121 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADP121CB 3 0 EVALZ ADP121CB30EVALZ |
ADP121CB-3.0-EVALZ Specification Sheet
BOARD EVAL ADP121-1 3.0V OUTPUT - ADP121CB-3.0-EVALZ (ADP121CB-3.0-EVALZ-ND)
Related parts Analog Devices Inc Eval Board - Linear Voltage Regulator (ldos) Programmers, Development System ADP121CB-3.0-EVALZBOARD EVAL ADP121-1 3.0V OUTPUT - ADP121CB-3.0-EVALZ
Order 'board eval adp121-1 3.0v output - ADP121CB-3.0-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP121CB-3.0-EVALZ-ND.
BOARD EVAL ADP121-1 1.8V OUTPUT - ADP121CB-1.8-EVALZ
Order 'board eval adp121-1 1.8v output - ADP121CB-1.8-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP121CB-1.8-EVALZ-ND.
BOARD EVAL ADP121-1 2.0V OUTPUT - ADP121CB-2.0-EVALZ
Order 'board eval adp121-1 2.0v output - ADP121CB-2.0-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP121CB-2.0-EVALZ-ND.
BOARD EVAL ADP121-1 2.8V OUTPUT - ADP121CB-2.8-EVALZ
Order 'board eval adp121-1 2.8v output - ADP121CB-2.8-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP121CB-2.8-EVALZ-ND.
BOARD EVAL ADP121-1 3.3V OUTPUT - ADP121CB-3.3-EVALZ
Order 'board eval adp121-1 3.3v output - ADP121CB-3.3-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP121CB-3.3-EVALZ-ND.
BOARD EVAL ADP121 1.2V OUTPUT - ADP121CB-1.2-EVALZ
Order 'board eval adp121 1.2v output - ADP121CB-1.2-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP121CB-1.2-EVALZ-ND.
BOARD EVAL ADP121 1.5V OUTPUT - ADP121CB-1.5-EVALZ
Order 'board eval adp121 1.5v output - ADP121CB-1.5-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP121CB-1.5-EVALZ-ND.
BOARD EVAL AD7766-1 64KSPS 111DB - EVAL-AD7766-1EDZ
Order 'board eval ad7766-1 64ksps 111db - EVAL-AD7766-1EDZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7766-1EDZ-ND.
BOARD EVAL AD7767-1 64KSPS 111DB - EVAL-AD7767-1EDZ
Order 'board eval ad7767-1 64ksps 111db - EVAL-AD7767-1EDZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7767-1EDZ-ND.
BOARD EVAL 1.2V-1.5V ADJ OUTPUT - ADP2102-2-EVALZ
Order 'board eval 1.2v-1.5v adj output - ADP2102-2-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2102-2-EVALZ-ND.
BOARD EVAL 2.5V-3.3V ADJ OUTPUT - ADP2102-4-EVALZ
Order 'board eval 2.5v-3.3v adj output - ADP2102-4-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2102-4-EVALZ-ND.
BOARD EVAL FOR ADP121 3V - ADP121-3.0-EVALZ
Order 'board eval for adp121 3v - ADP121-3.0-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP121-3.0-EVALZ-ND.
BOARD EVAL ADP121 1.2V OUTPUT - ADP121-1.2-EVALZ
Order 'board eval adp121 1.2v output - ADP121-1.2-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP121-1.2-EVALZ-ND.
BOARD EVAL ADP121 1.8V OUTPUT - ADP121-1.8-EVALZ
Order 'board eval adp121 1.8v output - ADP121-1.8-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP121-1.8-EVALZ-ND.
BOARD EVAL 0.8V-1.2V ADJ OUTPUT - ADP2102-1-EVALZ
Order 'board eval 0.8v-1.2v adj output - ADP2102-1-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2102-1-EVALZ-ND.
Options for Analog Devices Inc Eval Board - Linear Voltage Regulator (ldos) Programmers, Development System ADP121CB-3.0-EVALZ
Send this link via E-Mail
Help With This Screen
