IC REG LDO 150MA 3.3V 4WLCSP - ADP121-ACBZ33R7 - Integrated Circuits (ICs)
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA 3.3V ADP121-ACBZ33R7
| Digi-Key Part Number | ADP121-ACBZ33R7-ND |
3000 |
.40300 |
Extended Price
1209.00 |
| Manufacturer Part Number | ADP121-ACBZ33R7 | |||
| Description | IC REG LDO 150MA 3.3V 4WLCSP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADP121-ACBZ33R7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 4-WLCSP |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 3.3V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.3 ~ 5.5 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 160mA |
| Current Short Circuit (Isc) | - |
| Drawing Number | 505; CB-4-2; CB; 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADP121 ACBZ33R7 ADP121ACBZ33R7 |
ADP121-ACBZ33R7 Specification Sheet
IC REG LDO 150MA 3.3V 4WLCSP - ADP121-ACBZ33R7 (ADP121-ACBZ33R7-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA 3.3V ADP121-ACBZ33R7IC REG LDO 150MA 3.3V 4WLCSP - ADP121-ACBZ33R7
Order 'ic reg ldo 150ma 3.3v 4wlcsp - ADP121-ACBZ33R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP121-ACBZ33R7-ND.
IC REG LDO 150MA 3.3V TSOT-23-5 - ADP121-AUJZ33R7
Order 'ic reg ldo 150ma 3.3v tsot-23-5 - ADP121-AUJZ33R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP121-AUJZ33R7CT-ND.
IC REG LDO 150MA 3.3V TSOT-23-5 - ADP121-AUJZ33R7
Order 'ic reg ldo 150ma 3.3v tsot-23-5 - ADP121-AUJZ33R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP121-AUJZ33R7DKR-ND.
IC REG LDO 150MA 3.3V TSOT-23-5 - ADP121-AUJZ33R7
Order 'ic reg ldo 150ma 3.3v tsot-23-5 - ADP121-AUJZ33R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP121-AUJZ33R7TR-ND.
IC REG LDO 150MA 3.3V TSOT-23-5 - ADP1710AUJZ-3.3-R7
Order 'ic reg ldo 150ma 3.3v tsot-23-5 - ADP1710AUJZ-3.3-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1710AUJZ-3.3-R7TR-ND.
IC REG LDO 150MA 3.3V TSOT-23-5 - ADP1711AUJZ-3.3-R7
Order 'ic reg ldo 150ma 3.3v tsot-23-5 - ADP1711AUJZ-3.3-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1711AUJZ-3.3-R7CT-ND.
IC REG LDO 150MA 3.3V TSOT-23-5 - ADP1711AUJZ-3.3-R7
Order 'ic reg ldo 150ma 3.3v tsot-23-5 - ADP1711AUJZ-3.3-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1711AUJZ-3.3-R7DKR-ND.
IC REG LDO 150MA 3.3V TSOT-23-5 - ADP1711AUJZ-3.3-R7
Order 'ic reg ldo 150ma 3.3v tsot-23-5 - ADP1711AUJZ-3.3-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1711AUJZ-3.3-R7TR-ND.
IC REG LDO 150MA 3.3V TSOT-23-5 - ADP1710AUJZ-3.3-R7
Order 'ic reg ldo 150ma 3.3v tsot-23-5 - ADP1710AUJZ-3.3-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1710AUJZ-3.3-R7CT-ND.
IC REG LDO 150MA 3.3V TSOT-23-5 - ADP1710AUJZ-3.3-R7
Order 'ic reg ldo 150ma 3.3v tsot-23-5 - ADP1710AUJZ-3.3-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1710AUJZ-3.3-R7DKR-ND.
IC REG LDO 150MA 1.8V 4WLCSP - ADP121-ACBZ18R7
Order 'ic reg ldo 150ma 1.8v 4wlcsp - ADP121-ACBZ18R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP121-ACBZ18R7-ND.
IC REG LDO 150MA 2.0V 4WLCSP - ADP121-ACBZ20R7
Order 'ic reg ldo 150ma 2.0v 4wlcsp - ADP121-ACBZ20R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP121-ACBZ20R7-ND.
IC REG LDO 150MA 2.8V 4WLCSP - ADP121-ACBZ28R7
Order 'ic reg ldo 150ma 2.8v 4wlcsp - ADP121-ACBZ28R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP121-ACBZ28R7-ND.
IC REG LDO 150MA 3.0V 4WLCSP - ADP121-ACBZ30R7
Order 'ic reg ldo 150ma 3.0v 4wlcsp - ADP121-ACBZ30R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP121-ACBZ30R7-ND.
IC REG LDO 150MA 1.2V 4WLCSP - ADP121-ACBZ12R7
Order 'ic reg ldo 150ma 1.2v 4wlcsp - ADP121-ACBZ12R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP121-ACBZ12R7-ND.
Options for Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA 3.3V ADP121-ACBZ33R7
Send this link via E-Mail
Help With This Screen
