IC REG LDO 150MA 2.8V 4WLCSP - ADP121-ACBZ28R7 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADP121-ACBZ28R7-ND |
3000 |
.40300 |
Extended Price
1209.00 |
| Manufacturer Part Number | ADP121-ACBZ28R7 | |||
| Description | IC REG LDO 150MA 2.8V 4WLCSP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADP121-ACBZ28R7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 4-WLCSP |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 2.8V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.3 ~ 5.5 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 160mA |
| Current Short Circuit (Isc) | - |
| Drawing Number | 505; CB-4-2; CB; 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADP121 ACBZ28R7 ADP121ACBZ28R7 |
ADP121-ACBZ28R7 Specification Sheet
IC REG LDO 150MA 2.8V 4WLCSP - ADP121-ACBZ28R7 (ADP121-ACBZ28R7-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG LDO 150MA 2.8V 4WLCSP - ADP121-ACBZ28R7
Order 'ic reg ldo 150ma 2.8v 4wlcsp - ADP121-ACBZ28R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP121-ACBZ28R7-ND.
IC REG LDO 150MA 2.8V TSOT-23-5 - ADP121-AUJZ28R7
Order 'ic reg ldo 150ma 2.8v tsot-23-5 - ADP121-AUJZ28R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP121-AUJZ28R7CT-ND.
IC REG LDO 150MA 2.8V TSOT-23-5 - ADP121-AUJZ28R7
Order 'ic reg ldo 150ma 2.8v tsot-23-5 - ADP121-AUJZ28R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP121-AUJZ28R7DKR-ND.
IC REG LDO 150MA 2.8V TSOT-23-5 - ADP121-AUJZ28R7
Order 'ic reg ldo 150ma 2.8v tsot-23-5 - ADP121-AUJZ28R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP121-AUJZ28R7TR-ND.
IC REG LDO 100MA 2.8V 4WLCSP - ADP120-ACBZ28R7
Order 'ic reg ldo 100ma 2.8v 4wlcsp - ADP120-ACBZ28R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP120-ACBZ28R7-ND.
IC REG LDO 150MA 1.8V 4WLCSP - ADP121-ACBZ18R7
Order 'ic reg ldo 150ma 1.8v 4wlcsp - ADP121-ACBZ18R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP121-ACBZ18R7-ND.
IC REG LDO 150MA 2.0V 4WLCSP - ADP121-ACBZ20R7
Order 'ic reg ldo 150ma 2.0v 4wlcsp - ADP121-ACBZ20R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP121-ACBZ20R7-ND.
IC REG LDO 150MA 3.0V 4WLCSP - ADP121-ACBZ30R7
Order 'ic reg ldo 150ma 3.0v 4wlcsp - ADP121-ACBZ30R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP121-ACBZ30R7-ND.
IC REG LDO 150MA 3.3V 4WLCSP - ADP121-ACBZ33R7
Order 'ic reg ldo 150ma 3.3v 4wlcsp - ADP121-ACBZ33R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP121-ACBZ33R7-ND.
IC REG LDO 150MA 1.2V 4WLCSP - ADP121-ACBZ12R7
Order 'ic reg ldo 150ma 1.2v 4wlcsp - ADP121-ACBZ12R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP121-ACBZ12R7-ND.
IC REG LDO 150MA 2.5V 4WLCSP - ADP121-ACBZ25R7
Order 'ic reg ldo 150ma 2.5v 4wlcsp - ADP121-ACBZ25R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP121-ACBZ25R7-ND.
IC REG LDO 150MA 2.5V TSOT-23-5 - ADP121-AUJZ25R7
Order 'ic reg ldo 150ma 2.5v tsot-23-5 - ADP121-AUJZ25R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP121-AUJZ25R7-ND.
IC REG LDO 150MA 2.8V SHDN 5SSOP - BH28FB1WG-TR
Order 'ic reg ldo 150ma 2.8v shdn 5ssop - BH28FB1WG-TR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BH28FB1WG-CT-ND.
IC REG LDO 150MA 2.8V SHDN 5SSOP - BH28FB1WG-TR
Order 'ic reg ldo 150ma 2.8v shdn 5ssop - BH28FB1WG-TR' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BH28FB1WG-TR-ND.
IC REG LDO 150MA 2.8V SD 5HVS0F - BH28FB1WHFV-TR
Order 'ic reg ldo 150ma 2.8v sd 5hvs0f - BH28FB1WHFV-TR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BH28FB1WHFV-CT-ND.
Send this link via E-Mail
Help With This Screen
