Keywords:





LED 3MM PRISM WHITE SMD - 591-2801-013F - Optoelectronics

LED , Dialight (VA) 591-2801-013F

Digi-Key Part Number 350-1586-6-ND
Price Break
1
25
100
250
500
1000
Unit Price
3.67000
3.20880
2.97960
2.69312
2.46390
1.83360
Extended Price
3.67
80.22
297.96
673.28
1231.95
1833.60
Manufacturer Part Number591-2801-013F
DescriptionLED 3MM PRISM WHITE SMD
Quantity Available Available
All prices are in USD

Purchase LED , Dialight (VA) 591-2801-013F
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for LED , Dialight (VA) 591-2801-013F
Technical/Catalog Information591-2801-013F
VendorDialight (VA)
CategoryOptoelectronics
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 591 2801 013F
5912801013F
350 1586 6 ND
35015866ND
350-1586-6

591-2801-013F Specification Sheet

Image of LED 3MM PRISM WHITE SMD - 591-2801-013F

LED 3MM PRISM WHITE SMD - 591-2801-013F (350-1586-6-ND) - Optoelectronics

Related parts LED , Dialight (VA) 591-2801-013F
LED 3MM PRISM WHITE SMD - 591-2801-013F
 Order 'led 3mm prism white smd - 591-2801-013F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1586-1-ND.
LED 3MM PRISM WHITE SMD - 591-2801-013F
 Order 'led 3mm prism white smd - 591-2801-013F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1586-6-ND.
LED 3MM PRISM WHITE SMD - 591-2801-013
 Order 'led 3mm prism white smd - 591-2801-013' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1537-1-ND.
LED 3MM PRISM WHITE SMD - 591-2801-113
 Order 'led 3mm prism white smd - 591-2801-113' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1538-1-ND.
LED 3MM PRISM WHITE SMD - 591-2801-013F
 Order 'led 3mm prism white smd - 591-2801-013F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1586-2-ND.
LED 3MM PRISM WHITE SMD - 591-2801-113F
 Order 'led 3mm prism white smd - 591-2801-113F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1587-1-ND.
LED 3MM PRISM WHITE SMD - 591-2801-113F
 Order 'led 3mm prism white smd - 591-2801-113F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1587-6-ND.
LED 3MM PRISM WHITE SMD - 591-2801-013
 Order 'led 3mm prism white smd - 591-2801-013' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1537-2-ND.
LED 3MM PRISM WHITE SMD - 591-2801-113
 Order 'led 3mm prism white smd - 591-2801-113' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1538-2-ND.
LED 3MM PRISM BLUE SMD - 591-2601-013F
 Order 'led 3mm prism blue smd - 591-2601-013F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1584-1-ND.
LED 3MM PRISM WHITE SMD - 591-2801-113F
 Order 'led 3mm prism white smd - 591-2801-113F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1587-2-ND.
LED 3MM PRISM BLUE SMD - 591-2601-013F
 Order 'led 3mm prism blue smd - 591-2601-013F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1584-6-ND.
LED 3MM PRISM BLUE SMD - 591-2601-013
 Order 'led 3mm prism blue smd - 591-2601-013' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1535-1-ND.
LED 3MM PRISM BLUE SMD - 591-2601-113
 Order 'led 3mm prism blue smd - 591-2601-113' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1536-1-ND.
LED 3MM PRISM BLUE SMD - 591-2601-013F
 Order 'led 3mm prism blue smd - 591-2601-013F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1584-2-ND.

Options for LED , Dialight (VA) 591-2801-013F
Send this link via E-Mail
Help With This Screen

LED 3MM PRISM WHITE SMD - 591-2801-013F
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: LED 3MM PRISM WHITE SMD - 591-2801-013F Next: LED 3MM PRISM WHITE SMD - 591-2801-113
LED 3MM PRISM WHITE SMD - 591-2801-013F