LED ALGAAS RED SMT - 597-3121-207F - Optoelectronics
LEDs - <75mA, Discrete Red Round, 2.4mm 63 mlm 20mcd 1.75V Surface Mount Dialight (VA) 597-3121-207F
| Digi-Key Part Number | 350-1575-6-ND |
1 25 100 250 500 1000 |
.76000 .58520 .54000 .50400 .45000 .36000 |
Extended Price
0.76 14.63 54.00 126.00 225.00 360.00 |
| Manufacturer Part Number | 597-3121-207F | |||
| Description | LED ALGAAS RED SMT | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 597-3121-207F |
| Vendor | Dialight (VA) |
| Category | Optoelectronics |
| Color | Red |
| Lens Style/Size | Round, 2.4mm |
| Millicandela Rating | 20mcd |
| Voltage - Forward (Vf) Typ | 1.75V |
| Wavelength - Dominant | 645nm |
| Wavelength - Peak | 660nm |
| Current - Test | 10mA |
| Viewing Angle | 120° |
| Lens Type | Clear |
| Luminous Flux | 63 mlm |
| Package / Case | PLCC-2 |
| Mounting Type | Surface Mount |
| Packaging | Digi-Reel® |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
597 3121 207F 5973121207F 350 1575 6 ND 35015756ND 350-1575-6 |
597-3121-207F Specification Sheet
LED ALGAAS RED SMT - 597-3121-207F (350-1575-6-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete Red Round, 2.4mm 63 mlm 20mcd 1.75V Surface Mount Dialight (VA) 597-3121-207FLED ALGAAS RED SMT - 597-3121-207F
Order 'led algaas red smt - 597-3121-207F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1575-1-ND.
LED ALGAAS RED SMT - 597-3121-207F
Order 'led algaas red smt - 597-3121-207F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1575-6-ND.
LED ALGAAS RED SMT - 597-3121-207F
Order 'led algaas red smt - 597-3121-207F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1575-2-ND.
LED ALGAAS RED SMT - 597-3121-207
Order 'led algaas red smt - 597-3121-207' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1354-1-ND.
LED ALGAAS RED SMT - 597-3121-207
Order 'led algaas red smt - 597-3121-207' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1354-2-ND.
LED RED/YELLOW BICLR SMT - 597-7731-207F
Order 'led red/yellow biclr smt - 597-7731-207F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1580-1-ND.
LED RED SMT - 597-3001-207F
Order 'led red smt - 597-3001-207F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1577-1-ND.
LED RED SMT - 597-3001-207F
Order 'led red smt - 597-3001-207F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1577-6-ND.
LED RED/YELLOW BICLR SMT - 597-7731-207F
Order 'led red/yellow biclr smt - 597-7731-207F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1580-6-ND.
LED 1206 ALGAAS RED SMT - 597-3111-407
Order 'led 1206 algaas red smt - 597-3111-407' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1344-1-ND.
LED 1206 ALGAAS RED SMT - 597-3111-407F
Order 'led 1206 algaas red smt - 597-3111-407F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1565-1-ND.
LED 1206 ALGAAS RED SMT - 597-3111-407F
Order 'led 1206 algaas red smt - 597-3111-407F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1565-6-ND.
LED PRISM 3MM RA ALGAAS RED SMT - 591-2101-013
Order 'led prism 3mm ra algaas red smt - 591-2101-013' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1335-1-ND.
LED PRISM 3MM RA ALGAAS RED SMT - 591-2101-013
Order 'led prism 3mm ra algaas red smt - 591-2101-013' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1335-6-ND.
LED PRISM 2MM RA ALGAAS RED SMT - 595-2101-007
Order 'led prism 2mm ra algaas red smt - 595-2101-007' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1341-1-ND.
Options for LEDs - <75mA, Discrete Red Round, 2.4mm 63 mlm 20mcd 1.75V Surface Mount Dialight (VA) 597-3121-207F
Send this link via E-Mail
Help With This Screen
