LEDs - <75mA, Discrete Yellow Rectangle, 2mm x 1.5mm 31 mlm 6mcd 2.2V Surface Mount Dialight (VA) 597-3401-407F
LED 1206 YELLOW SMT - 597-3401-407F
| Digi-Key Part Number | 350-1567-6-ND |
1 25 100 250 500 1000 |
.71000 .46640 .41580 .36540 .34020 .26460 |
Extended Price
0.71 11.66 41.58 91.35 170.10 264.60 |
| Manufacturer Part Number | 597-3401-407F | |||
| Description | LED 1206 YELLOW SMT | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 597-3401-407F |
| Vendor | Dialight (VA) |
| Category | Optoelectronics |
| Color | Yellow |
| Lens Style/Size | Rectangle, 2mm x 1.5mm |
| Millicandela Rating | 6mcd |
| Voltage - Forward (Vf) Typ | 2.2V |
| Wavelength - Dominant | 590nm |
| Wavelength - Peak | 580nm |
| Current - Test | 20mA |
| Viewing Angle | 160° |
| Lens Type | Clear |
| Luminous Flux | 31 mlm |
| Package / Case | 3.00mm L x 1.50mm W x 1.50mm H |
| Mounting Type | Surface Mount |
| Packaging | Digi-Reel® |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
597 3401 407F 5973401407F 350 1567 6 ND 35015676ND 350-1567-6 |
597-3401-407F Specification Sheet
LED 1206 YELLOW SMT - 597-3401-407F (350-1567-6-ND)
Related parts LEDs - <75mA, Discrete Yellow Rectangle, 2mm x 1.5mm 31 mlm 6mcd 2.2V Surface Mount Dialight (VA) 597-3401-407FLEDs - <75mA, Discrete Yellow Rectangle, 2mm x 1.5mm 31 mlm 6mcd 2.2V Surface Mount Dialight (VA) 597-3401-407F
Order 'led 1206 yellow smt - 597-3401-407F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1567-1-ND.
LEDs - <75mA, Discrete Yellow Rectangle, 2mm x 1.5mm 31 mlm 6mcd 2.2V Surface Mount Dialight (VA) 597-3401-407F
Order 'led 1206 yellow smt - 597-3401-407F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1567-6-ND.
LEDs - <75mA, Discrete Yellow Rectangle, 2mm x 1.5mm 31 mlm 6mcd 2.2V Surface Mount Dialight 597-3401-407F
Order 'led 1206 yellow smt - 597-3401-407F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1567-2-ND.
LEDs - <75mA, Discrete Yellow Rectangle, 2mm x 1.5mm 31 mlm 6mcd 2.2V Surface Mount Dialight (VA) 597-3401-407
Order 'led 1206 yellow smt - 597-3401-407' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1346-1-ND.
LEDs - <75mA, Discrete Yellow Rectangle, 2mm x 1.5mm 31 mlm 6mcd 2.2V Surface Mount Dialight 597-3401-407
Order 'led 1206 yellow smt - 597-3401-407' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1346-2-ND.
LEDs - <75mA, Discrete Green Rectangle, 2mm x 1.5mm 9 mlm 7.5mcd 2.1V Surface Mount Dialight (VA) 597-3311-407F
Order 'led 1206 green smt - 597-3311-407F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1566-1-ND.
LEDs - <75mA, Discrete Green Rectangle, 2mm x 1.5mm 9 mlm 7.5mcd 2.1V Surface Mount Dialight (VA) 597-3311-407F
Order 'led 1206 green smt - 597-3311-407F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1566-6-ND.
LEDs - <75mA, Discrete Yellow Rectangle, 2.3mm x 1.9mm 42 mlm 8mcd 2.1V Surface Mount Dialight (VA) 597-3401-107
Order 'led yellow smt - 597-3401-107' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1349-1-ND.
LEDs - <75mA, Discrete Yellow Round, 2.4mm 22 mlm 7mcd 2.1V Surface Mount Dialight (VA) 597-3401-207
Order 'led yellow smt - 597-3401-207' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1355-1-ND.
LEDs - <75mA, Discrete Yellow Rectangle, 2.3mm x 1.9mm 42 mlm 8mcd 2.1V Surface Mount Dialight (VA) 597-3401-107F
Order 'led yellow smt - 597-3401-107F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1570-1-ND.
LEDs - <75mA, Discrete Yellow Round, 2.4mm 22 mlm 7mcd 2.1V Surface Mount Dialight (VA) 597-3401-207F
Order 'led yellow smt - 597-3401-207F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1576-1-ND.
LEDs - <75mA, Discrete Yellow Rectangle, 2.3mm x 1.9mm 42 mlm 8mcd 2.1V Surface Mount Dialight (VA) 597-3401-107F
Order 'led yellow smt - 597-3401-107F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1570-6-ND.
LEDs - <75mA, Discrete Yellow Round, 2.4mm 22 mlm 7mcd 2.1V Surface Mount Dialight (VA) 597-3401-207F
Order 'led yellow smt - 597-3401-207F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1576-6-ND.
LEDs - <75mA, Discrete Green Rectangle, 2mm x 1.5mm 9 mlm 7.5mcd 2.1V Surface Mount Dialight (VA) 597-3311-407
Order 'led 1206 green smt - 597-3311-407' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1345-1-ND.
LEDs - <75mA, Discrete Green Rectangle, 2mm x 1.5mm 9 mlm 7.5mcd 2.1V Surface Mount Dialight 597-3311-407F
Order 'led 1206 green smt - 597-3311-407F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1566-2-ND.
Options for LEDs - <75mA, Discrete Yellow Rectangle, 2mm x 1.5mm 31 mlm 6mcd 2.2V Surface Mount Dialight (VA) 597-3401-407F
Send this link via E-Mail
Help With This Screen
