LED 1206 ALGAAS RED SMT - 597-3111-407F - Optoelectronics
LEDs - <75mA, Discrete Red Rectangle, 2mm x 1.5mm 98 mlm 17mcd 1.7V Surface Mount Dialight (VA) 597-3111-407F
| Digi-Key Part Number | 350-1565-6-ND |
1 25 100 250 500 1000 |
.70000 .53960 .49800 .46480 .41500 .33200 |
Extended Price
0.70 13.49 49.80 116.20 207.50 332.00 |
| Manufacturer Part Number | 597-3111-407F | |||
| Description | LED 1206 ALGAAS RED SMT | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 597-3111-407F |
| Vendor | Dialight (VA) |
| Category | Optoelectronics |
| Color | Red |
| Lens Style/Size | Rectangle, 2mm x 1.5mm |
| Millicandela Rating | 17mcd |
| Voltage - Forward (Vf) Typ | 1.7V |
| Wavelength - Dominant | 647nm |
| Wavelength - Peak | 660nm |
| Current - Test | 20mA |
| Viewing Angle | 170° |
| Lens Type | Clear |
| Luminous Flux | 98 mlm |
| Package / Case | 3.00mm L x 1.50mm W x 1.50mm H |
| Mounting Type | Surface Mount |
| Packaging | Digi-Reel® |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
597 3111 407F 5973111407F 350 1565 6 ND 35015656ND 350-1565-6 |
597-3111-407F Specification Sheet
LED 1206 ALGAAS RED SMT - 597-3111-407F (350-1565-6-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete Red Rectangle, 2mm x 1.5mm 98 mlm 17mcd 1.7V Surface Mount Dialight (VA) 597-3111-407FLED 1206 ALGAAS RED SMT - 597-3111-407F
Order 'led 1206 algaas red smt - 597-3111-407F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1565-1-ND.
LED 1206 ALGAAS RED SMT - 597-3111-407F
Order 'led 1206 algaas red smt - 597-3111-407F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1565-6-ND.
LED 1206 ALGAAS RED SMT - 597-3111-407F
Order 'led 1206 algaas red smt - 597-3111-407F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1565-2-ND.
LED 1206 ALGAAS RED SMT - 597-3111-407
Order 'led 1206 algaas red smt - 597-3111-407' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1344-1-ND.
LED 1206 ALGAAS RED SMT - 597-3111-407
Order 'led 1206 algaas red smt - 597-3111-407' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1344-2-ND.
LED ALGAAS RED SMT - 597-3121-207
Order 'led algaas red smt - 597-3121-207' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1354-1-ND.
LED ALGAAS RED SMT - 597-3121-207F
Order 'led algaas red smt - 597-3121-207F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1575-1-ND.
LED ALGAAS RED SMT - 597-3121-207F
Order 'led algaas red smt - 597-3121-207F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1575-6-ND.
LED PRISM 3MM RA ALGAAS RED SMT - 591-2101-013
Order 'led prism 3mm ra algaas red smt - 591-2101-013' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1335-1-ND.
LED PRISM 3MM RA ALGAAS RED SMT - 591-2101-013
Order 'led prism 3mm ra algaas red smt - 591-2101-013' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1335-6-ND.
LED PRISM 2MM RA ALGAAS RED SMT - 595-2101-007
Order 'led prism 2mm ra algaas red smt - 595-2101-007' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1341-1-ND.
LED PRISM 2MM RA ALGAAS RED SMT - 595-2101-007
Order 'led prism 2mm ra algaas red smt - 595-2101-007' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1341-6-ND.
LED PRISM 3MM RA ALGAAS RED SMT - 591-2101-013F
Order 'led prism 3mm ra algaas red smt - 591-2101-013F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1786-1-ND.
LED PRISM 2MM RA ALGAAS RED SMT - 595-2101-007F
Order 'led prism 2mm ra algaas red smt - 595-2101-007F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1792-1-ND.
LED PRISM 2MM RA ALGAAS RED SMT - 595-2101-007F
Order 'led prism 2mm ra algaas red smt - 595-2101-007F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1792-6-ND.
Options for LEDs - <75mA, Discrete Red Rectangle, 2mm x 1.5mm 98 mlm 17mcd 1.7V Surface Mount Dialight (VA) 597-3111-407F
Send this link via E-Mail
Help With This Screen
