SPDT Slide Switch On-On 0.1A @ 12VDC C&K Components OS102011MS2QS1
SW SLIDE SHORTING SPDT 0.1A 12V - OS102011MS2QS1 - Switches
| Digi-Key Part Number | CKN9542-ND |
1 25 100 250 500 1000 |
.43000 .34320 .27170 .21452 .20020 .18590 |
Extended Price
0.43 8.58 27.17 53.63 100.10 185.90 |
| Manufacturer Part Number | OS102011MS2QS1 | |||
| Description | SW SLIDE SHORTING SPDT 0.1A 12V | |||
| Quantity Available | 1662 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OS102011MS2QS1 |
| Vendor | C&K Components |
| Category | Switches |
| Mounting Type | Through Hole |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.1A @ 12VDC |
| Termination Style | PC Pin |
| Orientation | Vertical |
| Actuator Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OS102011MS2QS1 OS102011MS2QS1 CKN9542 ND CKN9542ND CKN9542 |
SW SLIDE SHORTING SPDT 0.1A 12V - OS102011MS2QS1 (CKN9542-ND) - Switches
Related parts SPDT Slide Switch On-On 0.1A @ 12VDC C&K Components OS102011MS2QS1SPDT Slide Switch On-On 0.1A @ 12VDC C&K Components OS102011MS2QS1
Order 'sw slide shorting spdt 0.1a 12v - OS102011MS2QS1' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9542-ND.
SPDT Slide Switch On-On 0.1A @ 12VDC C&K Components OS102011MA1QS1
Order 'sw slide shorting spdt 0.1a 12v - OS102011MA1QS1' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9560-ND.
DPDT Slide Switch On-On 0.1A @ 12VDC C&K Components OS202011MS2QS1
Order 'sw slide shorting dpdt 0.1a 12v - OS202011MS2QS1' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9544-ND.
DPDT Slide Switch On-On 0.1A @ 12VDC C&K Components OS202011MA0QS1
Order 'sw slide shorting dpdt 0.1a 12v - OS202011MA0QS1' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9564-ND.
DPDT Slide Switch On-On 0.1A @ 30VDC C&K Components OS202011MV4QS1
Order 'sw slide shorting dpdt 0.1a 30v - OS202011MV4QS1' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9556-ND.
DP3T Slide Switch On-On-On 0.1A @ 30VDC C&K Components OS203011MV9QS1
Order 'sw slide shorting dp3t 0.1a 30v - OS203011MV9QS1' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9557-ND.
SPDT Slide Switch On-On 0.1A @ 12VDC C&K Components OS102011MS2QN1
Order 'switch slide spdt 0.1a 12v - OS102011MS2QN1' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9565-ND.
SPDT Slide Switch On-On 0.1A @ 12VDC C&K Components OS102011MA1QN1
Order 'switch slide spdt 0.1a 12v - OS102011MA1QN1' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9559-ND.
SPDT Slide Switch On-On 4A @ 125VAC C&K Components L102021ML04Q
Order 'switch slide mini spdt r/a - L102021ML04Q' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC5102-ND.
SPDT Slide Switch On-On 6A @ 120VAC C&K Components 1101M2S3CQE2
Order 'switch slide mini spdt pcmnt slv - 1101M2S3CQE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN5001-ND.
SPDT Slide Switch On-On 6A @ 120VAC C&K Components 1101M1S3ZQE2
Order 'switch slide mini spdt pnlmt slv - 1101M1S3ZQE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN5004-ND.
SPDT Slide Switch On-On 6A @ 120VAC C&K Components 1101M2S3AQE2
Order 'switch slide mini spdt r/a bk - 1101M2S3AQE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN5006-ND.
SPDT Slide Switch On-On 6A @ 120VAC C&K Components 1101M2S3AV2QE2
Order 'switch slide mini spdt vra slv - 1101M2S3AV2QE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN5008-ND.
SPDT Slide Switch On-On 6A @ 120VAC C&K Components 1101M2S3AV2GE2
Order 'switch slide mini spdt vra g/s - 1101M2S3AV2GE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN5047-ND.
SPDT Slide Switch On-On 6A @ 120VAC C&K Components 1101M1S2ZQE2
Order 'switch slide mini spdt pnlmt slv - 1101M1S2ZQE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN5058-ND.
Options for SPDT Slide Switch On-On 0.1A @ 12VDC C&K Components OS102011MS2QS1
Send this link via E-Mail
Help With This Screen
