SPACER WASHAWAY 0 .1 THICKNESS - TO-36-100 - Hardware, Fasteners, Accessories
Device Spacer Hardware, Fasteners, Accessory Wash-Away Bivar Inc TO-36-100
| Digi-Key Part Number | TO-36-100-ND |
4000 |
.02500 |
Extended Price
100.00 |
| Manufacturer Part Number | TO-36-100 | |||
| Description | SPACER WASHAWAY 0 .1 THICKNESS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TO-36-100 |
| Vendor | Bivar Inc |
| Category | Hardware, Fasteners, Accessories |
| Thickness | 0.100" (2.5mm) |
| Length | - |
| Width | - |
| Diameter - Inside | - |
| Diameter - Outside | 0.187" (4.7mm) |
| Shape | Circular, Slotted Depression |
| For Use With/Related Products | Axial |
| Features | Wash-Away |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TO 36 100 TO36100 |
SPACER WASHAWAY 0 .1 THICKNESS - TO-36-100 (TO-36-100-ND) - Hardware, Fasteners, Accessories
Related parts Device Spacer Hardware, Fasteners, Accessory Wash-Away Bivar Inc TO-36-100SPACER WASHAWAY 0 .1 THICKNESS - TO-36-100
Order 'spacer washaway 0 .1 thickness - TO-36-100' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number TO-36-100-ND.
SPACER WASHAWAY .562X.185 - TO-101-130
Order 'spacer washaway .562x.185 - TO-101-130' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number TO-101-130-ND.
SCREWS GREY PVC SPACER #4 - SRS-1-080
Order 'screws grey pvc spacer #4 - SRS-1-080' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number SRS-1-080-ND.
PVC SCREW SPACER .175" - SRS-1-175
Order 'pvc screw spacer .175" - SRS-1-175' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number SRS-1-175-ND.
SPACER NYLON #2 SCREW 1/16" - 9913-062
Order 'spacer nylon #2 screw 1/16" - 9913-062' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1041-ND.
SPACER NYLON #2 SCREW 1/8" - 9913-125
Order 'spacer nylon #2 screw 1/8" - 9913-125' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1042-ND.
SPACER NYLON #2 SCREW 1/4" - 9913-250
Order 'spacer nylon #2 screw 1/4" - 9913-250' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1044-ND.
SPACER NYLON #2 SCREW 1/2" - 9913-500
Order 'spacer nylon #2 screw 1/2" - 9913-500' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1048-ND.
SPACER NYLON #2 SCREW 1.00" - 9913-1.000
Order 'spacer nylon #2 screw 1.00" - 9913-1.000' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1055-ND.
SPACER NYLON #2 SCREW 1/16" - 9910-062
Order 'spacer nylon #2 screw 1/16" - 9910-062' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1056-ND.
SPACER NYLON #2 SCREW 1/8" - 9910-125
Order 'spacer nylon #2 screw 1/8" - 9910-125' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1057-ND.
SPACER NYLON #2 SCREW 1/4" - 9910-250
Order 'spacer nylon #2 screw 1/4" - 9910-250' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1059-ND.
SPACER NYLON #2 SCREW 1/2" - 9910-500
Order 'spacer nylon #2 screw 1/2" - 9910-500' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1063-ND.
SPACER NYLON #2 SCREW 1.00" - 9910-1.000
Order 'spacer nylon #2 screw 1.00" - 9910-1.000' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1070-ND.
SPACER NYLON #4 SCREW 1/16" - 9908-062
Order 'spacer nylon #4 screw 1/16" - 9908-062' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1071-ND.
Options for Device Spacer Hardware, Fasteners, Accessory Wash-Away Bivar Inc TO-36-100
Send this link via E-Mail
Help With This Screen
