IC ADC 16-BIT 105MSPS 40-QFN - LTC2274IUJ#TRPBF
| Digi-Key Part Number | LTC2274IUJ#TRPBF-ND |
2000 |
99.27550 |
Extended Price
198551.00 |
| Manufacturer Part Number | LTC2274IUJ#TRPBF | |||
| Description | IC ADC 16-BIT 105MSPS 40-QFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC2274IUJ#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 16 |
| Package / Case | 40-QFN |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 105M |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 1 Differential, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 1.49mW |
| Drawing Number | 161; 05-08-1728; UJ; 40 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC2274IUJ#TRPBF LTC2274IUJ#TRPBF |
LTC2274IUJ#TRPBF Specification Sheet
IC ADC 16-BIT 105MSPS 40-QFN - LTC2274IUJ#TRPBF (LTC2274IUJ#TRPBF-ND)
Related parts :IC ADC 16-BIT 105MSPS 40-QFN - LTC2274IUJ#TRPBF
Order 'ic adc 16-bit 105msps 40-qfn - LTC2274IUJ#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2274IUJ#TRPBF-ND.
IC ADC 16-BIT 105MSPS 40-QFN - LTC2274CUJ#TRPBF
Order 'ic adc 16-bit 105msps 40-qfn - LTC2274CUJ#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2274CUJ#TRPBF-ND.
IC ADC 16-BIT 105MSPS 40-QFN - LTC2274CUJ#PBF
Order 'ic adc 16-bit 105msps 40-qfn - LTC2274CUJ#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2274CUJ#PBF-ND.
IC ADC 16-BIT 105MSPS 40-QFN - LTC2274IUJ#PBF
Order 'ic adc 16-bit 105msps 40-qfn - LTC2274IUJ#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2274IUJ#PBF-ND.
IC ADC 12-BIT 105MSPS 40-QFN - LTC2260CUJ-12#PBF
Order 'ic adc 12-bit 105msps 40-qfn - LTC2260CUJ-12#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2260CUJ-12#PBF-ND.
IC ADC 14-BIT 105MSPS 40-QFN - LTC2260CUJ-14#PBF
Order 'ic adc 14-bit 105msps 40-qfn - LTC2260CUJ-14#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2260CUJ-14#PBF-ND.
IC ADC 12-BIT 105MSPS 40-QFN - LTC2260IUJ-12#PBF
Order 'ic adc 12-bit 105msps 40-qfn - LTC2260IUJ-12#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2260IUJ-12#PBF-ND.
IC ADC 14-BIT 105MSPS 40-QFN - LTC2260IUJ-14#PBF
Order 'ic adc 14-bit 105msps 40-qfn - LTC2260IUJ-14#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2260IUJ-14#PBF-ND.
IC ADC 16-BIT 105MSPS 48-QFN - LTC2207IUK#PBF
Order 'ic adc 16-bit 105msps 48-qfn - LTC2207IUK#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2207IUK#PBF-ND.
IC ADC 16-BIT 105MSPS 48-QFN - LTC2207CUK#PBF
Order 'ic adc 16-bit 105msps 48-qfn - LTC2207CUK#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2207CUK#PBF-ND.
IC ADC 12-BIT 80MSPS 40-QFN - LTC2259CUJ-12#PBF
Order 'ic adc 12-bit 80msps 40-qfn - LTC2259CUJ-12#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2259CUJ-12#PBF-ND.
IC ADC 14-BIT 80MSPS 40-QFN - LTC2259CUJ-14#PBF
Order 'ic adc 14-bit 80msps 40-qfn - LTC2259CUJ-14#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2259CUJ-14#PBF-ND.
IC ADC 12-BIT 80MSPS 40-QFN - LTC2259IUJ-12#PBF
Order 'ic adc 12-bit 80msps 40-qfn - LTC2259IUJ-12#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2259IUJ-12#PBF-ND.
IC ADC 14-BIT 80MSPS 40-QFN - LTC2259IUJ-14#PBF
Order 'ic adc 14-bit 80msps 40-qfn - LTC2259IUJ-14#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2259IUJ-14#PBF-ND.
IC ADC 12-BIT 125MSPS 40-QFN - LTC2261CUJ-12#PBF
Order 'ic adc 12-bit 125msps 40-qfn - LTC2261CUJ-12#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2261CUJ-12#PBF-ND.
Send this link via E-Mail
Help With This Screen
