RES ARRAY 91K OHM 5% 2 RES SMD - EXB-V4V913JV - Resistors
| Digi-Key Part Number | EXB-V4V913JV-ND |
20000 |
.01800 |
Extended Price
360.00 |
| Manufacturer Part Number | EXB-V4V913JV | |||
| Description | RES ARRAY 91K OHM 5% 2 RES SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXB-V4V913JV |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 91.0K |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 4 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 2 |
| Package / Case | 0603 x 2 Concave (1608 metric) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXB V4V913JV EXBV4V913JV |
EXB-V4V913JV Specification Sheet
RES ARRAY 91K OHM 5% 2 RES SMD - EXB-V4V913JV (EXB-V4V913JV-ND) - Resistors
Related parts Resistors :RES ARRAY 91K OHM 5% 2 RES SMD - EXB-V4V913JV
Order 'res array 91k ohm 5% 2 res smd - EXB-V4V913JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-V4V913JV-ND.
RES ARRAY 9.1K OHM 5% 2 RES SMD - EXB-24V912JX
Order 'res array 9.1k ohm 5% 2 res smd - EXB-24V912JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-24V912JX-ND.
RES ARRAY 91K OHM 5% 2 RES SMD - EXB-24V913JX
Order 'res array 91k ohm 5% 2 res smd - EXB-24V913JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-24V913JX-ND.
RES ARRAY 9.1K OHM 5% 2 RES SMD - EXB-34V912JV
Order 'res array 9.1k ohm 5% 2 res smd - EXB-34V912JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-34V912JV-ND.
RES ARRAY 91K OHM 5% 2 RES SMD - EXB-34V913JV
Order 'res array 91k ohm 5% 2 res smd - EXB-34V913JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-34V913JV-ND.
RES ARRAY 9.1K OHM 5% 2 RES SMD - EXB-V4V912JV
Order 'res array 9.1k ohm 5% 2 res smd - EXB-V4V912JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-V4V912JV-ND.
RES ARRAY 9.1K OHM 5% 4 RES SMD - EXB-N8V912JX
Order 'res array 9.1k ohm 5% 4 res smd - EXB-N8V912JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10912CT-ND.
RES ARRAY 9.1K OHM 5% 4 RES SMD - EXB-N8V912JX
Order 'res array 9.1k ohm 5% 4 res smd - EXB-N8V912JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10912TR-ND.
RES ARRAY 91K OHM 5% 4 RES SMD - EXB-N8V913JX
Order 'res array 91k ohm 5% 4 res smd - EXB-N8V913JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10913CT-ND.
RES ARRAY 91K OHM 5% 4 RES SMD - EXB-N8V913JX
Order 'res array 91k ohm 5% 4 res smd - EXB-N8V913JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10913TR-ND.
RES ARRAY 9.1K OHM 5% 4 RES SMD - EXB-28V912JX
Order 'res array 9.1k ohm 5% 4 res smd - EXB-28V912JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7912CT-ND.
RES ARRAY 9.1K OHM 5% 4 RES SMD - EXB-28V912JX
Order 'res array 9.1k ohm 5% 4 res smd - EXB-28V912JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y7912TR-ND.
RES ARRAY 91K OHM 5% 4 RES SMD - EXB-28V913JX
Order 'res array 91k ohm 5% 4 res smd - EXB-28V913JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7913CT-ND.
RES ARRAY 91K OHM 5% 4 RES SMD - EXB-28V913JX
Order 'res array 91k ohm 5% 4 res smd - EXB-28V913JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y7913TR-ND.
RES ARRAY 9.1K OHM 5% 4 RES SMD - EXB-N8V912JX
Order 'res array 9.1k ohm 5% 4 res smd - EXB-N8V912JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10912DKR-ND.
Send this link via E-Mail
Help With This Screen
