RES ARRAY 130K OHM 5% 2 RES SMD - EXB-V4V134JV
Resistor 130K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-V4V134JV
| Digi-Key Part Number | EXB-V4V134JV-ND |
20000 |
.01800 |
Extended Price
360.00 |
| Manufacturer Part Number | EXB-V4V134JV | |||
| Description | RES ARRAY 130K OHM 5% 2 RES SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXB-V4V134JV |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 130K |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 4 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 2 |
| Package / Case | 0603 x 2 Concave (1608 metric) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXB V4V134JV EXBV4V134JV |
EXB-V4V134JV Specification Sheet
RES ARRAY 130K OHM 5% 2 RES SMD - EXB-V4V134JV (EXB-V4V134JV-ND)
Related parts Resistor 130K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-V4V134JVRES ARRAY 130K OHM 5% 2 RES SMD - EXB-V4V134JV
Order 'res array 130k ohm 5% 2 res smd - EXB-V4V134JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-V4V134JV-ND.
RES ARRAY 130K OHM 5% 2 RES SMD - EXB-24V134JX
Order 'res array 130k ohm 5% 2 res smd - EXB-24V134JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-24V134JX-ND.
RES ARRAY 130K OHM 5% 2 RES SMD - EXB-34V134JV
Order 'res array 130k ohm 5% 2 res smd - EXB-34V134JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-34V134JV-ND.
RES 130K OHM 5% 20W TO263 SMD - PWR263S-20-1303J
Order 'res 130k ohm 5% 20w to263 smd - PWR263S-20-1303J' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number PWR263S-20-1303J-ND.
RES ARRAY 1.3K OHM 5% 2 RES SMD - EXB-24V132JX
Order 'res array 1.3k ohm 5% 2 res smd - EXB-24V132JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-24V132JX-ND.
RES ARRAY 13K OHM 5% 2 RES SMD - EXB-24V133JX
Order 'res array 13k ohm 5% 2 res smd - EXB-24V133JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-24V133JX-ND.
RES ARRAY 1.3K OHM 5% 2 RES SMD - EXB-34V132JV
Order 'res array 1.3k ohm 5% 2 res smd - EXB-34V132JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-34V132JV-ND.
RES ARRAY 13K OHM 5% 2 RES SMD - EXB-34V133JV
Order 'res array 13k ohm 5% 2 res smd - EXB-34V133JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-34V133JV-ND.
RES ARRAY 1.3K OHM 5% 2 RES SMD - EXB-V4V132JV
Order 'res array 1.3k ohm 5% 2 res smd - EXB-V4V132JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-V4V132JV-ND.
RES ARRAY 13K OHM 5% 2 RES SMD - EXB-V4V133JV
Order 'res array 13k ohm 5% 2 res smd - EXB-V4V133JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-V4V133JV-ND.
RES TF 1W 130K OHM 5% 2512 - RMC 1 130K 5% R
Order 'res tf 1w 130k ohm 5% 2512 - RMC 1 130K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1130KJR-ND.
RES ANTI-SULFUR 130K OHM 5% 2512 - ERJ-S1TJ134U
Order 'res anti-sulfur 130k ohm 5% 2512 - ERJ-S1TJ134U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TJ134U-ND.
RES ARRAY 130K OHM 5% 4 RES SMD - EXB-N8V134JX
Order 'res array 130k ohm 5% 4 res smd - EXB-N8V134JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10134CT-ND.
RES ARRAY 130K OHM 5% 4 RES SMD - EXB-N8V134JX
Order 'res array 130k ohm 5% 4 res smd - EXB-N8V134JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10134TR-ND.
RES ARRAY 10 OHM 5% 2 RES SMD - EXB-V4V100JV
Order 'res array 10 ohm 5% 2 res smd - EXB-V4V100JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2100CT-ND.
Options for Resistor 130K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-V4V134JV
Send this link via E-Mail
Help With This Screen
