Resistor 1.30K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-V4V132JV
RES ARRAY 1.3K OHM 5% 2 RES SMD - EXB-V4V132JV - Resistors
| Digi-Key Part Number | EXB-V4V132JV-ND |
20000 |
.01800 |
Extended Price
360.00 |
| Manufacturer Part Number | EXB-V4V132JV | |||
| Description | RES ARRAY 1.3K OHM 5% 2 RES SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXB-V4V132JV |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 1.30K |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 4 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 2 |
| Package / Case | 0603 x 2 Concave (1608 metric) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXB V4V132JV EXBV4V132JV |
EXB-V4V132JV Specification Sheet
RES ARRAY 1.3K OHM 5% 2 RES SMD - EXB-V4V132JV (EXB-V4V132JV-ND) - Resistors
Related parts Resistor 1.30K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-V4V132JVResistor 1.30K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-24V132JX
Order 'res array 1.3k ohm 5% 2 res smd - EXB-24V132JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-24V132JX-ND.
Resistor 13.0K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-24V133JX
Order 'res array 13k ohm 5% 2 res smd - EXB-24V133JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-24V133JX-ND.
Resistor 1.30K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-34V132JV
Order 'res array 1.3k ohm 5% 2 res smd - EXB-34V132JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-34V132JV-ND.
Resistor 13.0K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-34V133JV
Order 'res array 13k ohm 5% 2 res smd - EXB-34V133JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-34V133JV-ND.
Resistor 1.30K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-V4V132JV
Order 'res array 1.3k ohm 5% 2 res smd - EXB-V4V132JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-V4V132JV-ND.
Resistor 13.0K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-V4V133JV
Order 'res array 13k ohm 5% 2 res smd - EXB-V4V133JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-V4V133JV-ND.
Resistor 10.0 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-V4V100JV
Order 'res array 10 ohm 5% 2 res smd - EXB-V4V100JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2100CT-ND.
Resistor 10.0 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-V4V100JV
Order 'res array 10 ohm 5% 2 res smd - EXB-V4V100JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y2100TR-ND.
Resistor 100 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-V4V101JV
Order 'res array 100 ohm 5% 2 res smd - EXB-V4V101JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2101CT-ND.
Resistor 100 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-V4V101JV
Order 'res array 100 ohm 5% 2 res smd - EXB-V4V101JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y2101TR-ND.
Resistor 1.00K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-V4V102JV
Order 'res array 1.0k ohm 5% 2 res smd - EXB-V4V102JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2102CT-ND.
Resistor 1.00K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-V4V102JV
Order 'res array 1.0k ohm 5% 2 res smd - EXB-V4V102JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y2102TR-ND.
Resistor 10.0K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-V4V103JV
Order 'res array 10k ohm 5% 2 res smd - EXB-V4V103JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2103CT-ND.
Resistor 10.0K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-V4V103JV
Order 'res array 10k ohm 5% 2 res smd - EXB-V4V103JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y2103TR-ND.
Resistor 100K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-V4V104JV
Order 'res array 100k ohm 5% 2 res smd - EXB-V4V104JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2104CT-ND.
Options for Resistor 1.30K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-V4V132JV
Send this link via E-Mail
Help With This Screen
