Resistor 200K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-38V204JV
RES ARRAY 200K OHM 5% 4 RES SMD - EXB-38V204JV
| Digi-Key Part Number | EXB-38V204JV-ND |
30000 |
.01200 |
Extended Price
360.00 |
| Manufacturer Part Number | EXB-38V204JV | |||
| Description | RES ARRAY 200K OHM 5% 4 RES SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXB-38V204JV |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 200K |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 4 |
| Package / Case | 0603 x 4 Convex (1608 metric) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXB 38V204JV EXB38V204JV |
EXB-38V204JV Specification Sheet
RES ARRAY 200K OHM 5% 4 RES SMD - EXB-38V204JV (EXB-38V204JV-ND)
Related parts Resistor 200K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-38V204JVResistor 200K Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-N8V204JX
Order 'res array 200k ohm 5% 4 res smd - EXB-N8V204JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10204CT-ND.
Resistor 200K Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-N8V204JX
Order 'res array 200k ohm 5% 4 res smd - EXB-N8V204JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10204TR-ND.
Resistor 200K Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-28V204JX
Order 'res array 200k ohm 5% 4 res smd - EXB-28V204JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7204CT-ND.
Resistor 200K Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-28V204JX
Order 'res array 200k ohm 5% 4 res smd - EXB-28V204JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y7204TR-ND.
Resistor 200K Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-N8V204JX
Order 'res array 200k ohm 5% 4 res smd - EXB-N8V204JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10204DKR-ND.
Resistor 200K Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-28V204JX
Order 'res array 200k ohm 5% 4 res smd - EXB-28V204JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7204DKR-ND.
Resistor 200K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-38V204JV
Order 'res array 200k ohm 5% 4 res smd - EXB-38V204JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-38V204JV-ND.
Resistor 200K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-V8V204JV
Order 'res array 200k ohm 5% 4 res smd - EXB-V8V204JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-V8V204JV-ND.
Resistor 2.00K Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-N8V202JX
Order 'res array 2k ohm 5% 4 res smd - EXB-N8V202JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10202CT-ND.
Resistor 2.00K Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-N8V202JX
Order 'res array 2k ohm 5% 4 res smd - EXB-N8V202JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10202TR-ND.
Resistor 20.0K Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-N8V203JX
Order 'res array 20k ohm 5% 4 res smd - EXB-N8V203JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10203CT-ND.
Resistor 20.0K Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-N8V203JX
Order 'res array 20k ohm 5% 4 res smd - EXB-N8V203JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10203TR-ND.
Resistor 2.00K Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-28V202JX
Order 'res array 2.0k ohm 5% 4 res smd - EXB-28V202JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7202CT-ND.
Resistor 2.00K Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-28V202JX
Order 'res array 2.0k ohm 5% 4 res smd - EXB-28V202JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y7202TR-ND.
Resistor 20.0K Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-28V203JX
Order 'res array 20k ohm 5% 4 res smd - EXB-28V203JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7203CT-ND.
Options for Resistor 200K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-38V204JV
Send this link via E-Mail
Help With This Screen
