RES ARRAY 300K OHM 5% 2 RES SMD - EXB-34V304JV
Resistor 300K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-34V304JV
| Digi-Key Part Number | EXB-34V304JV-ND |
15000 |
.01100 |
Extended Price
165.00 |
| Manufacturer Part Number | EXB-34V304JV | |||
| Description | RES ARRAY 300K OHM 5% 2 RES SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXB-34V304JV |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 300K |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 4 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 2 |
| Package / Case | 0603 x 2 Convex (1608 metric) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXB 34V304JV EXB34V304JV |
EXB-34V304JV Specification Sheet
RES ARRAY 300K OHM 5% 2 RES SMD - EXB-34V304JV (EXB-34V304JV-ND)
Related parts Resistor 300K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-34V304JVRES ARRAY 300K OHM 5% 2 RES SMD - EXB-34V304JV
Order 'res array 300k ohm 5% 2 res smd - EXB-34V304JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-34V304JV-ND.
RES ARRAY 300K OHM 5% 2 RES SMD - EXB-24V304JX
Order 'res array 300k ohm 5% 2 res smd - EXB-24V304JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-24V304JX-ND.
RES ARRAY 300K OHM 5% 2 RES SMD - EXB-V4V304JV
Order 'res array 300k ohm 5% 2 res smd - EXB-V4V304JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-V4V304JV-ND.
RES ARRAY 3K OHM 5% 2 RES SMD - EXB-24V302JX
Order 'res array 3k ohm 5% 2 res smd - EXB-24V302JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-24V302JX-ND.
RES ARRAY 30K OHM 5% 2 RES SMD - EXB-24V303JX
Order 'res array 30k ohm 5% 2 res smd - EXB-24V303JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-24V303JX-ND.
RES ARRAY 3K OHM 5% 2 RES SMD - EXB-34V302JV
Order 'res array 3k ohm 5% 2 res smd - EXB-34V302JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-34V302JV-ND.
RES ARRAY 30K OHM 5% 2 RES SMD - EXB-34V303JV
Order 'res array 30k ohm 5% 2 res smd - EXB-34V303JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-34V303JV-ND.
RES ARRAY 3K OHM 5% 2 RES SMD - EXB-V4V302JV
Order 'res array 3k ohm 5% 2 res smd - EXB-V4V302JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-V4V302JV-ND.
RES ARRAY 30K OHM 5% 2 RES SMD - EXB-V4V303JV
Order 'res array 30k ohm 5% 2 res smd - EXB-V4V303JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-V4V303JV-ND.
RES ARRAY 300K OHM 5% 0606 - CRB1A2E304JT
Order 'res array 300k ohm 5% 0606 - CRB1A2E304JT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB1A2E304JT-ND.
RES TF 1W 300K OHM 5% 2512 - RMC 1 300K 5% R
Order 'res tf 1w 300k ohm 5% 2512 - RMC 1 300K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1300KJR-ND.
RES ANTI-SULFUR 300K OHM 5% 2512 - ERJ-S1TJ304U
Order 'res anti-sulfur 300k ohm 5% 2512 - ERJ-S1TJ304U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TJ304U-ND.
RES 30K OHM 5% 20W TO263 SMD - PWR263S-20-3002J
Order 'res 30k ohm 5% 20w to263 smd - PWR263S-20-3002J' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number PWR263S-20-3002J-ND.
RES ARRAY 300K OHM 5% 4 RES SMD - EXB-N8V304JX
Order 'res array 300k ohm 5% 4 res smd - EXB-N8V304JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10304CT-ND.
RES ARRAY 300K OHM 5% 4 RES SMD - EXB-N8V304JX
Order 'res array 300k ohm 5% 4 res smd - EXB-N8V304JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10304TR-ND.
Options for Resistor 300K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-34V304JV
Send this link via E-Mail
Help With This Screen
