RES ARRAY 30K OHM 5% 2 RES SMD - EXB-34V303JV - Resistors
| Digi-Key Part Number | EXB-34V303JV-ND |
15000 |
.01100 |
Extended Price
165.00 |
| Manufacturer Part Number | EXB-34V303JV | |||
| Description | RES ARRAY 30K OHM 5% 2 RES SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXB-34V303JV |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 30.0K |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 4 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 2 |
| Package / Case | 0603 x 2 Convex (1608 metric) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXB 34V303JV EXB34V303JV |
EXB-34V303JV Specification Sheet
RES ARRAY 30K OHM 5% 2 RES SMD - EXB-34V303JV (EXB-34V303JV-ND) - Resistors
Related parts Resistors :RES ARRAY 30K OHM 5% 2 RES SMD - EXB-V4V303JV
Order 'res array 30k ohm 5% 2 res smd - EXB-V4V303JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-V4V303JV-ND.
RES ARRAY 30K OHM 5% 2 RES SMD - EXB-34V303JV
Order 'res array 30k ohm 5% 2 res smd - EXB-34V303JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-34V303JV-ND.
RES ARRAY 30K OHM 5% 2 RES SMD - EXB-24V303JX
Order 'res array 30k ohm 5% 2 res smd - EXB-24V303JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-24V303JX-ND.
RES ARRAY 30K OHM 5% 4 RES SMD - EXB-N8V303JX
Order 'res array 30k ohm 5% 4 res smd - EXB-N8V303JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10303CT-ND.
RES ARRAY 30K OHM 5% 4 RES SMD - EXB-N8V303JX
Order 'res array 30k ohm 5% 4 res smd - EXB-N8V303JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10303TR-ND.
RES ARRAY 3.0K OHM 5% 4 RES SMD - EXB-28V302JX
Order 'res array 3.0k ohm 5% 4 res smd - EXB-28V302JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7302CT-ND.
RES ARRAY 3.0K OHM 5% 4 RES SMD - EXB-28V302JX
Order 'res array 3.0k ohm 5% 4 res smd - EXB-28V302JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y7302TR-ND.
RES ARRAY 30K OHM 5% 4 RES SMD - EXB-28V303JX
Order 'res array 30k ohm 5% 4 res smd - EXB-28V303JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7303CT-ND.
RES ARRAY 30K OHM 5% 4 RES SMD - EXB-28V303JX
Order 'res array 30k ohm 5% 4 res smd - EXB-28V303JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y7303TR-ND.
RES ARRAY 30K OHM 5% 4 RES SMD - EXB-N8V303JX
Order 'res array 30k ohm 5% 4 res smd - EXB-N8V303JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10303DKR-ND.
RES ARRAY 3.0K OHM 5% 4 RES SMD - EXB-28V302JX
Order 'res array 3.0k ohm 5% 4 res smd - EXB-28V302JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7302DKR-ND.
RES ARRAY 30K OHM 5% 4 RES SMD - EXB-28V303JX
Order 'res array 30k ohm 5% 4 res smd - EXB-28V303JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7303DKR-ND.
RES ARRAY 30K OHM 5% 8 RES SMD - EXB-2HV303JV
Order 'res array 30k ohm 5% 8 res smd - EXB-2HV303JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-2HV303JV-ND.
RES ARRAY 30K OHM 5% 4 RES SMD - EXB-38V303JV
Order 'res array 30k ohm 5% 4 res smd - EXB-38V303JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-38V303JV-ND.
RES ARRAY 30K OHM 5% 4 RES SMD - EXB-V8V303JV
Order 'res array 30k ohm 5% 4 res smd - EXB-V8V303JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-V8V303JV-ND.
Send this link via E-Mail
Help With This Screen
