Keywords:





BATTERY LITH 3V RECHARGE W/LEGS - ML612S/F9DE - Batteries

Digi-Key Part Number P298-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberML612S/F9DE
DescriptionBATTERY LITH 3V RECHARGE W/LEGS
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationML612S/F9DE
VendorPanasonic - BSG
CategoryBatteries
Battery Cell SizeCoin 6.8mm
Voltage - Rated 3V
Capacity2.6mAh
Shipping InfoDue to possible restrictions, a change in ship method may be required.
RechargeabilityYes
Termination StyleSurface Mount (SMD,SMT)
Size / Dimension0.27" Dia x 0.05" H (6.8mm x 1.3mm)
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names ML612S F9DE
ML612SF9DE
P298 ND
P298ND
P298

ML612S/F9DE Specification Sheet

Image of BATTERY LITH 3V RECHARGE W/LEGS - ML612S/F9DE

BATTERY LITH 3V RECHARGE W/LEGS - ML612S/F9DE (P298-ND) - Batteries

Related parts Batteries :
BATTERY LITH 3V RECHARGE W/LEGS - ML612S/F9DE
 Order 'battery lith 3v recharge w/legs - ML612S/F9DE' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P298-ND.
BATTERY LITH 3V RECHARGE W/LEGS - VL-2330/F3N
 Order 'battery lith 3v recharge w/legs - VL-2330/F3N' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P002-ND.
BATTERY LITH 3V RECHARGE W/LEGS - ML-414RM/AN
 Order 'battery lith 3v recharge w/legs - ML-414RM/AN' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P003CT-ND.
BATTERY LITH 3V RECHARGE W/LEGS - ML-414RM/AN
 Order 'battery lith 3v recharge w/legs - ML-414RM/AN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P003TR-ND.
BATTERY LITH 3V RECHARGE W/LEGS - ML-414RM/CN
 Order 'battery lith 3v recharge w/legs - ML-414RM/CN' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P004CT-ND.
BATTERY LITH 3V RECHARGE W/LEGS - ML-414RM/CN
 Order 'battery lith 3v recharge w/legs - ML-414RM/CN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P004TR-ND.
BATTERY LITH 3V RECHARGE W/LEGS - ML-1220/V1AN
 Order 'battery lith 3v recharge w/legs - ML-1220/V1AN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P294-ND.
BATTERY LITH 3V RECHARGE W/LEGS - ML-1220/F1AN
 Order 'battery lith 3v recharge w/legs - ML-1220/F1AN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P295-ND.
BATTERY LITH 3V RECHARGE W/LEGS - ML-920S/DN
 Order 'battery lith 3v recharge w/legs - ML-920S/DN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P296-ND.
BATTERY LITH 3V RECHARGE W/LEGS - ML-614S/FN
 Order 'battery lith 3v recharge w/legs - ML-614S/FN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P297-ND.
BATT LITH COIN 3V RECHARGE W/LEG - ML-2020/V1AN
 Order 'batt lith coin 3v recharge w/leg - ML-2020/V1AN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P045-ND.
BATT LITH COIN 3V RECHARGE W/LEG - ML-2020/G1AN
 Order 'batt lith coin 3v recharge w/leg - ML-2020/G1AN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P046-ND.
BATT LITH COIN 3V RECHARGE W/LEG - ML-2020/H1CN
 Order 'batt lith coin 3v recharge w/leg - ML-2020/H1CN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P047-ND.
BATTERY LITH COIN HITEMP W/LEGS - BR-1225A/HBN
 Order 'battery lith coin hitemp w/legs - BR-1225A/HBN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P061-ND.
BATTERY LITH 3V BOBBIN TYPE CYL - CR17335E
 Order 'battery lith 3v bobbin type cyl - CR17335E' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P149-ND.

Send this link via E-Mail
Help With This Screen

BATTERY LITH 3V RECHARGE W/LEGS - ML612S/F9DE
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATTERY LITH 3V RECHARGE W/LEGS - ML-920S/DN Next: BATTERY LITH 3V RECHARGE W/LEGS - VL-2330/F3N
BATTERY LITH 3V RECHARGE W/LEGS - ML612S/F9DE