RES ARRAY 750 OHM 5% 8 RES SMD - EXB-2HV751JV - Resistors
| Digi-Key Part Number | EXB-2HV751JV-ND |
5000 |
.06800 |
Extended Price
340.00 |
| Manufacturer Part Number | EXB-2HV751JV | |||
| Description | RES ARRAY 750 OHM 5% 8 RES SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXB-2HV751JV |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 750 |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 16 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 8 |
| Package / Case | 0402 x 8 Convex (1005 metric) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXB 2HV751JV EXB2HV751JV |
EXB-2HV751JV Specification Sheet
RES ARRAY 750 OHM 5% 8 RES SMD - EXB-2HV751JV (EXB-2HV751JV-ND) - Resistors
Related parts Resistors :RES ARRAY 750 OHM 5% 8 RES SMD - EXB-2HV751JV
Order 'res array 750 ohm 5% 8 res smd - EXB-2HV751JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-2HV751JV-ND.
RES ARRAY 750 OHM 5% 4 RES SMD - EXB-38V751JV
Order 'res array 750 ohm 5% 4 res smd - EXB-38V751JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-38V751JV-ND.
RES ARRAY 75 OHM 5% 8 RES SMD - EXB-V8V750JV
Order 'res array 75 ohm 5% 8 res smd - EXB-V8V750JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-V8V750JV-ND.
RES ARRAY 750 OHM 5% 4 RES SMD - EXB-V8V751JV
Order 'res array 750 ohm 5% 4 res smd - EXB-V8V751JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-V8V751JV-ND.
RES ARRAY 7.5K OHM 5% 8 RES SMD - EXB-2HV752JV
Order 'res array 7.5k ohm 5% 8 res smd - EXB-2HV752JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-2HV752JV-ND.
RES ARRAY 75K OHM 5% 8 RES SMD - EXB-2HV753JV
Order 'res array 75k ohm 5% 8 res smd - EXB-2HV753JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-2HV753JV-ND.
RES ARRAY 750K OHM 5% 8 RES SMD - EXB-2HV754JV
Order 'res array 750k ohm 5% 8 res smd - EXB-2HV754JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-2HV754JV-ND.
RES ARRAY 91 OHM 5% 8 RES SMD - EXB-2HV910JV
Order 'res array 91 ohm 5% 8 res smd - EXB-2HV910JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-2HV910JV-ND.
RES ARRAY 910 OHM 5% 8 RES SMD - EXB-2HV911JV
Order 'res array 910 ohm 5% 8 res smd - EXB-2HV911JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-2HV911JV-ND.
RES ARRAY 9.1K OHM 5% 8 RES SMD - EXB-2HV912JV
Order 'res array 9.1k ohm 5% 8 res smd - EXB-2HV912JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-2HV912JV-ND.
RES ARRAY 91K OHM 5% 8 RES SMD - EXB-2HV913JV
Order 'res array 91k ohm 5% 8 res smd - EXB-2HV913JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-2HV913JV-ND.
RES ARRAY 910K OHM 5% 8 RES SMD - EXB-2HV914JV
Order 'res array 910k ohm 5% 8 res smd - EXB-2HV914JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-2HV914JV-ND.
RES ARRAY 750 OHM 5% 2 RES SMD - EXB-34V751JV
Order 'res array 750 ohm 5% 2 res smd - EXB-34V751JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-34V751JV-ND.
RES ARRAY 13 OHM 5% 8 RES SMD - EXB-38V130JV
Order 'res array 13 ohm 5% 8 res smd - EXB-38V130JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-38V130JV-ND.
RES ARRAY 43 OHM 5% 8 RES SMD - EXB-38V430JV
Order 'res array 43 ohm 5% 8 res smd - EXB-38V430JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-38V430JV-ND.
Send this link via E-Mail
Help With This Screen
