RES ARRAY 1.3K OHM 5% 8 RES SMD - EXB-2HV132JV - Resistors
Resistor 1.30K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-2HV132JV
| Digi-Key Part Number | EXB-2HV132JV-ND |
5000 |
.06800 |
Extended Price
340.00 |
| Manufacturer Part Number | EXB-2HV132JV | |||
| Description | RES ARRAY 1.3K OHM 5% 8 RES SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXB-2HV132JV |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 1.30K |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 16 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 8 |
| Package / Case | 0402 x 8 Convex (1005 metric) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXB 2HV132JV EXB2HV132JV |
EXB-2HV132JV Specification Sheet
RES ARRAY 1.3K OHM 5% 8 RES SMD - EXB-2HV132JV (EXB-2HV132JV-ND) - Resistors
Related parts Resistor 1.30K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-2HV132JVRES ARRAY 1.3K OHM 5% 8 RES SMD - EXB-2HV132JV
Order 'res array 1.3k ohm 5% 8 res smd - EXB-2HV132JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-2HV132JV-ND.
RES ARRAY 13K OHM 5% 8 RES SMD - EXB-2HV133JV
Order 'res array 13k ohm 5% 8 res smd - EXB-2HV133JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-2HV133JV-ND.
RES ARRAY 10 OHM 5% 8 RES SMD - EXB-2HV100JV
Order 'res array 10 ohm 5% 8 res smd - EXB-2HV100JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1100CT-ND.
RES ARRAY 10 OHM 5% 8 RES SMD - EXB-2HV100JV
Order 'res array 10 ohm 5% 8 res smd - EXB-2HV100JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y1100TR-ND.
RES ARRAY 100 OHM 5% 8 RES SMD - EXB-2HV101JV
Order 'res array 100 ohm 5% 8 res smd - EXB-2HV101JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1101CT-ND.
RES ARRAY 100 OHM 5% 8 RES SMD - EXB-2HV101JV
Order 'res array 100 ohm 5% 8 res smd - EXB-2HV101JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1101DKR-ND.
RES ARRAY 100 OHM 5% 8 RES SMD - EXB-2HV101JV
Order 'res array 100 ohm 5% 8 res smd - EXB-2HV101JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y1101TR-ND.
RES ARRAY 1.0K OHM 5% 8 RES SMD - EXB-2HV102JV
Order 'res array 1.0k ohm 5% 8 res smd - EXB-2HV102JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1102CT-ND.
RES ARRAY 1.0K OHM 5% 8 RES SMD - EXB-2HV102JV
Order 'res array 1.0k ohm 5% 8 res smd - EXB-2HV102JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y1102TR-ND.
RES ARRAY 10K OHM 5% 8 RES SMD - EXB-2HV103JV
Order 'res array 10k ohm 5% 8 res smd - EXB-2HV103JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1103CT-ND.
RES ARRAY 10K OHM 5% 8 RES SMD - EXB-2HV103JV
Order 'res array 10k ohm 5% 8 res smd - EXB-2HV103JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y1103TR-ND.
RES ARRAY 100K OHM 5% 8 RES SMD - EXB-2HV104JV
Order 'res array 100k ohm 5% 8 res smd - EXB-2HV104JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1104CT-ND.
RES ARRAY 100K OHM 5% 8 RES SMD - EXB-2HV104JV
Order 'res array 100k ohm 5% 8 res smd - EXB-2HV104JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y1104TR-ND.
RES ARRAY 1.0M OHM 5% 8 RES SMD - EXB-2HV105JV
Order 'res array 1.0m ohm 5% 8 res smd - EXB-2HV105JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1105CT-ND.
RES ARRAY 1.0M OHM 5% 8 RES SMD - EXB-2HV105JV
Order 'res array 1.0m ohm 5% 8 res smd - EXB-2HV105JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y1105TR-ND.
Options for Resistor 1.30K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-2HV132JV
Send this link via E-Mail
Help With This Screen
