Resistor 620K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-24V624JX
RES ARRAY 620K OHM 5% 2 RES SMD - EXB-24V624JX
| Digi-Key Part Number | EXB-24V624JX-ND |
10000 |
.03800 |
Extended Price
380.00 |
| Manufacturer Part Number | EXB-24V624JX | |||
| Description | RES ARRAY 620K OHM 5% 2 RES SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXB-24V624JX |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 620K |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 4 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 2 |
| Package / Case | 0402 x 2 Convex (1005 metric) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXB 24V624JX EXB24V624JX |
EXB-24V624JX Specification Sheet
RES ARRAY 620K OHM 5% 2 RES SMD - EXB-24V624JX (EXB-24V624JX-ND)
Related parts Resistor 620K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-24V624JXResistor 620K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-24V624JX
Order 'res array 620k ohm 5% 2 res smd - EXB-24V624JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-24V624JX-ND.
Resistor 620K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-34V624JV
Order 'res array 620k ohm 5% 2 res smd - EXB-34V624JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-34V624JV-ND.
Resistor 620K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-V4V624JV
Order 'res array 620k ohm 5% 2 res smd - EXB-V4V624JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-V4V624JV-ND.
Resistor 6.20K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-24V622JX
Order 'res array 6.2k ohm 5% 2 res smd - EXB-24V622JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-24V622JX-ND.
Resistor 62.0K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-24V623JX
Order 'res array 62k ohm 5% 2 res smd - EXB-24V623JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-24V623JX-ND.
Resistor 6.20K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-34V622JV
Order 'res array 6.2k ohm 5% 2 res smd - EXB-34V622JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-34V622JV-ND.
Resistor 62.0K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-34V623JV
Order 'res array 62k ohm 5% 2 res smd - EXB-34V623JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-34V623JV-ND.
Resistor 6.20K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-V4V622JV
Order 'res array 6.2k ohm 5% 2 res smd - EXB-V4V622JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-V4V622JV-ND.
Resistor 62.0K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-V4V623JV
Order 'res array 62k ohm 5% 2 res smd - EXB-V4V623JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-V4V623JV-ND.
Resistor 620K Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-N8V624JX
Order 'res array 620k ohm 5% 4 res smd - EXB-N8V624JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10624CT-ND.
Resistor 620K Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-N8V624JX
Order 'res array 620k ohm 5% 4 res smd - EXB-N8V624JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10624TR-ND.
Resistor 10.0 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-V4V100JV
Order 'res array 10 ohm 5% 2 res smd - EXB-V4V100JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2100CT-ND.
Resistor 10.0 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-V4V100JV
Order 'res array 10 ohm 5% 2 res smd - EXB-V4V100JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y2100TR-ND.
Resistor 100 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-V4V101JV
Order 'res array 100 ohm 5% 2 res smd - EXB-V4V101JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2101CT-ND.
Resistor 100 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-V4V101JV
Order 'res array 100 ohm 5% 2 res smd - EXB-V4V101JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y2101TR-ND.
Options for Resistor 620K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-24V624JX
Send this link via E-Mail
Help With This Screen
