RES ARRAY 6.2K OHM 5% 2 RES SMD - EXB-24V622JX - Resistors
Resistor 6.20K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-24V622JX
| Digi-Key Part Number | EXB-24V622JX-ND |
10000 |
.03800 |
Extended Price
380.00 |
| Manufacturer Part Number | EXB-24V622JX | |||
| Description | RES ARRAY 6.2K OHM 5% 2 RES SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXB-24V622JX |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 6.20K |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 4 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 2 |
| Package / Case | 0402 x 2 Convex (1005 metric) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXB 24V622JX EXB24V622JX |
EXB-24V622JX Specification Sheet
RES ARRAY 6.2K OHM 5% 2 RES SMD - EXB-24V622JX (EXB-24V622JX-ND) - Resistors
Related parts Resistor 6.20K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-24V622JXRES ARRAY 6.2K OHM 5% 2 RES SMD - EXB-24V622JX
Order 'res array 6.2k ohm 5% 2 res smd - EXB-24V622JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-24V622JX-ND.
RES ARRAY 62K OHM 5% 2 RES SMD - EXB-24V623JX
Order 'res array 62k ohm 5% 2 res smd - EXB-24V623JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-24V623JX-ND.
RES ARRAY 6.2K OHM 5% 2 RES SMD - EXB-34V622JV
Order 'res array 6.2k ohm 5% 2 res smd - EXB-34V622JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-34V622JV-ND.
RES ARRAY 62K OHM 5% 2 RES SMD - EXB-34V623JV
Order 'res array 62k ohm 5% 2 res smd - EXB-34V623JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-34V623JV-ND.
RES ARRAY 6.2K OHM 5% 2 RES SMD - EXB-V4V622JV
Order 'res array 6.2k ohm 5% 2 res smd - EXB-V4V622JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-V4V622JV-ND.
RES ARRAY 62K OHM 5% 2 RES SMD - EXB-V4V623JV
Order 'res array 62k ohm 5% 2 res smd - EXB-V4V623JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-V4V623JV-ND.
RES ARRAY 10 OHM 5% 2 RES SMD - EXB-V4V100JV
Order 'res array 10 ohm 5% 2 res smd - EXB-V4V100JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2100CT-ND.
RES ARRAY 10 OHM 5% 2 RES SMD - EXB-V4V100JV
Order 'res array 10 ohm 5% 2 res smd - EXB-V4V100JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y2100TR-ND.
RES ARRAY 100 OHM 5% 2 RES SMD - EXB-V4V101JV
Order 'res array 100 ohm 5% 2 res smd - EXB-V4V101JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2101CT-ND.
RES ARRAY 100 OHM 5% 2 RES SMD - EXB-V4V101JV
Order 'res array 100 ohm 5% 2 res smd - EXB-V4V101JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y2101TR-ND.
RES ARRAY 1.0K OHM 5% 2 RES SMD - EXB-V4V102JV
Order 'res array 1.0k ohm 5% 2 res smd - EXB-V4V102JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2102CT-ND.
RES ARRAY 1.0K OHM 5% 2 RES SMD - EXB-V4V102JV
Order 'res array 1.0k ohm 5% 2 res smd - EXB-V4V102JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y2102TR-ND.
RES ARRAY 10K OHM 5% 2 RES SMD - EXB-V4V103JV
Order 'res array 10k ohm 5% 2 res smd - EXB-V4V103JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2103CT-ND.
RES ARRAY 10K OHM 5% 2 RES SMD - EXB-V4V103JV
Order 'res array 10k ohm 5% 2 res smd - EXB-V4V103JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y2103TR-ND.
RES ARRAY 100K OHM 5% 2 RES SMD - EXB-V4V104JV
Order 'res array 100k ohm 5% 2 res smd - EXB-V4V104JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2104CT-ND.
Options for Resistor 6.20K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-24V622JX
Send this link via E-Mail
Help With This Screen
