Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Panasonic Electric Works Header, Center Strip Contacts - AXT430124
CONN HEADER FPC .4MM 30POS SMD - AXT430124 - Connectors
| Digi-Key Part Number | AXT430124-ND |
1000 |
1.87050 |
Extended Price
1870.50 |
| Manufacturer Part Number | AXT430124 | |||
| Description | CONN HEADER FPC .4MM 30POS SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AXT430124 |
| Vendor | Panasonic Electric Works |
| Category | Connectors |
| Connector Type | Header, Center Strip Contacts |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.016" (0.40mm) |
| Features | - |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | - |
| Height Above Board | 0.049" (1.25mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AXT430124 AXT430124 |
AXT430124 Specification Sheet
CONN HEADER FPC .4MM 30POS SMD - AXT430124 (AXT430124-ND) - Connectors
Related parts Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Panasonic Electric Works Header, Center Strip Contacts - AXT430124Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Panasonic Electric Works Header, Center Strip Contacts - AXT430124
Order 'conn header fpc .4mm 30pos smd - AXT430124' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXT430124-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Panasonic Electric Works Header, Outer Shroud Contacts - AXK830145WG
Order 'conn header fpc .4mm 30pos smd - AXK830145WG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK830145WG-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Panasonic Electric Works Header, Outer Shroud Contacts Board Guide, Solder Retention AXK830115WG
Order 'conn header fpc .4mm 30pos smd - AXK830115WG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK830115WG-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Panasonic Electric Works Header, Outer Shroud Contacts Solder Retention AXK830125WG
Order 'conn header fpc .4mm 30pos smd - AXK830125WG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK830125WG-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Panasonic Electric Works Header, Outer Shroud Contacts Board Guide AXK830135WG
Order 'conn header fpc .4mm 30pos smd - AXK830135WG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK830135WG-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Panasonic Electric Works Header, Outer Shroud Contacts Solder Retention AXK830225WG
Order 'conn header fpc .4mm 30pos smd - AXK830225WG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK830225WG-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Panasonic Electric Works Header, Outer Shroud Contacts - AXK830245WG
Order 'conn header fpc .4mm 30pos smd - AXK830245WG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK830245WG-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Panasonic Electric Works Header, Outer Shroud Contacts Board Guide, Solder Retention AXK8L30115BG
Order 'conn header fpc .4mm 30pos smd - AXK8L30115BG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK8L30115BG-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Panasonic Electric Works Header, Outer Shroud Contacts - AXK860145WG
Order 'conn header fpc .4mm 60pos smd - AXK860145WG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK860145WG-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Panasonic Electric Works Header, Outer Shroud Contacts Solder Retention AXK8L14125BG
Order 'conn header fpc .4mm 14pos smd - AXK8L14125BG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK8L14125BG-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Panasonic Electric Works Header, Outer Shroud Contacts Solder Retention AXK8L16125BG
Order 'conn header fpc .4mm 16pos smd - AXK8L16125BG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK8L16125BG-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Panasonic Electric Works Header, Outer Shroud Contacts Solder Retention AXK8L24125BG
Order 'conn header fpc .4mm 24pos smd - AXK8L24125BG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK8L24125BG-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Panasonic Electric Works Header, Outer Shroud Contacts Solder Retention AXK8L40125BG
Order 'conn header fpc .4mm 40pos smd - AXK8L40125BG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK8L40125BG-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Panasonic Electric Works Header, Outer Shroud Contacts Solder Retention AXK8L50125BG
Order 'conn header fpc .4mm 50pos smd - AXK8L50125BG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK8L50125BG-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Panasonic Electric Works Header, Center Strip Contacts - AXT424124
Order 'conn header fpc .4mm 24pos smd - AXT424124' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXT424124-ND.
Options for Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Panasonic Electric Works Header, Center Strip Contacts - AXT430124
Send this link via E-Mail
Help With This Screen
