CONN HEADER FPC .4MM 24POS SMD - AXK8L24125BG
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Panasonic Electric Works Header, Outer Shroud Contacts Solder Retention AXK8L24125BG
| Digi-Key Part Number | AXK8L24125BG-ND |
1000 |
1.49350 |
Extended Price
1493.50 |
| Manufacturer Part Number | AXK8L24125BG | |||
| Description | CONN HEADER FPC .4MM 24POS SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AXK8L24125BG |
| Vendor | Panasonic Electric Works |
| Category | Connectors |
| Connector Type | Header, Outer Shroud Contacts |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.016" (0.40mm) |
| Features | Solder Retention |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | - |
| Height Above Board | 0.025" (0.63mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AXK8L24125BG AXK8L24125BG |
AXK8L24125BG Specification Sheet
CONN HEADER FPC .4MM 24POS SMD - AXK8L24125BG (AXK8L24125BG-ND)
Related parts Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Panasonic Electric Works Header, Outer Shroud Contacts Solder Retention AXK8L24125BGCONN HEADER FPC .4MM 24POS SMD - AXK8L24125BG
Order 'conn header fpc .4mm 24pos smd - AXK8L24125BG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK8L24125BG-ND.
CONN HEADER FPC .4MM 24POS SMD - AXT424124
Order 'conn header fpc .4mm 24pos smd - AXT424124' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXT424124-ND.
CONN HEADER FPC .4MM 24POS SMD - AXK824115WG
Order 'conn header fpc .4mm 24pos smd - AXK824115WG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK824115WG-ND.
CONN HEADER FPC .4MM 24POS SMD - AXK824135WG
Order 'conn header fpc .4mm 24pos smd - AXK824135WG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK824135WG-ND.
CONN HEADER FPC .4MM 24POS SMD - AXK824245WG
Order 'conn header fpc .4mm 24pos smd - AXK824245WG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK824245WG-ND.
CONN HEADER FPC .4MM 24POS SMD - AXK8L24115BG
Order 'conn header fpc .4mm 24pos smd - AXK8L24115BG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK8L24115BG-ND.
CONN HEADER FPC .4MM 30POS SMD - AXK830145WG
Order 'conn header fpc .4mm 30pos smd - AXK830145WG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK830145WG-ND.
CONN HEADER FPC .4MM 60POS SMD - AXK860145WG
Order 'conn header fpc .4mm 60pos smd - AXK860145WG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK860145WG-ND.
CONN HEADER FPC .4MM 14POS SMD - AXK8L14125BG
Order 'conn header fpc .4mm 14pos smd - AXK8L14125BG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK8L14125BG-ND.
CONN HEADER FPC .4MM 16POS SMD - AXK8L16125BG
Order 'conn header fpc .4mm 16pos smd - AXK8L16125BG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK8L16125BG-ND.
CONN HEADER FPC .4MM 40POS SMD - AXK8L40125BG
Order 'conn header fpc .4mm 40pos smd - AXK8L40125BG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK8L40125BG-ND.
CONN HEADER FPC .4MM 50POS SMD - AXK8L50125BG
Order 'conn header fpc .4mm 50pos smd - AXK8L50125BG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK8L50125BG-ND.
CONN HEADER FPC .4MM 30POS SMD - AXT430124
Order 'conn header fpc .4mm 30pos smd - AXT430124' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXT430124-ND.
CONN HEADER FPC .4MM 40POS SMD - AXT440124
Order 'conn header fpc .4mm 40pos smd - AXT440124' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXT440124-ND.
CONN HEADER FPC .4MM 50POS SMD - AXT450124
Order 'conn header fpc .4mm 50pos smd - AXT450124' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXT450124-ND.
Options for Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Panasonic Electric Works Header, Outer Shroud Contacts Solder Retention AXK8L24125BG
Send this link via E-Mail
Help With This Screen
