CONN RCPT POS LOCK 12-10AWG .250 - 790319-3 - Connectors, Interconnects
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 790319-3
| Digi-Key Part Number | A99669TR-ND |
1250 6250 12500 |
.09278 .08511 .07999 |
Extended Price
115.97 531.94 999.88 |
| Manufacturer Part Number | 790319-3 | |||
| Description | CONN RCPT POS LOCK 12-10AWG .250 | |||
| Quantity Available | 16250 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 790319-3 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | - |
| Features | - |
| Gender | Female |
| Insulation | Non-Insulated |
| Length - Overall | 0.874" (22.20mm) |
| Mounting Type | Free Hanging (In-Line) |
| Packaging | Tape & Reel (TR) |
| Tab Thickness | 0.032" (0.81mm) |
| Tab Width | 0.250" (6.35mm) |
| Tab Length | - |
| Terminal Type | Standard |
| Termination | Crimp |
| Wire Gauge | 10-11.5 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
790319 3 7903193 A99669TR ND A99669TRND A99669TR |
790319-3 Specification Sheet
CONN RCPT POS LOCK 12-10AWG .250 - 790319-3 (A99669TR-ND) - Connectors, Interconnects
Related parts Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 790319-3CONN RCPT POS LOCK 12-10AWG .250 - 790319-3
Order 'conn rcpt pos lock 12-10awg .250 - 790319-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99669CT-ND.
CONN RCPT POS LOCK 12-10AWG .250 - 790319-3
Order 'conn rcpt pos lock 12-10awg .250 - 790319-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99669TR-ND.
CONN RCPT POS LOCK 20-16AWG .250 - 160759-3
Order 'conn rcpt pos lock 20-16awg .250 - 160759-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99682TR-ND.
CONN RCPT FLG FAST 12-18AWG .250 - 62056-3
Order 'conn rcpt flg fast 12-18awg .250 - 62056-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27671CT-ND.
CONN RCPT FLG FAST 12-18AWG .250 - 62056-3
Order 'conn rcpt flg fast 12-18awg .250 - 62056-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27671TR-ND.
CONN RCPT POS LCK 14-18AWG .250 - 154718-3
Order 'conn rcpt pos lck 14-18awg .250 - 154718-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A24750CT-ND.
CONN RCPT POS LCK 14-18AWG .250 - 154718-3
Order 'conn rcpt pos lck 14-18awg .250 - 154718-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24750TR-ND.
CONN RCPT POS LCK 11-13AWG .250 - 154717-3
Order 'conn rcpt pos lck 11-13awg .250 - 154717-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A24751CT-ND.
CONN RCPT POS LCK 11-13AWG .250 - 154717-3
Order 'conn rcpt pos lck 11-13awg .250 - 154717-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24751TR-ND.
CONN RCPT POS LOCK 18-14AWG .250 - 154718-6
Order 'conn rcpt pos lock 18-14awg .250 - 154718-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99681TR-ND.
CONN RCPT POS LOCK 18-14AWG .250 - 154718-4
Order 'conn rcpt pos lock 18-14awg .250 - 154718-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99680TR-ND.
CONN RCPT POS LOCK 20-16AWG .250 - 1-160759-1
Order 'conn rcpt pos lock 20-16awg .250 - 1-160759-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99650CT-ND.
CONN RCPT POS LOCK 20-16AWG .250 - 1-160759-1
Order 'conn rcpt pos lock 20-16awg .250 - 1-160759-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99650TR-ND.
CONN RCPT POS LOCK 18-14AWG .250 - 154718-7
Order 'conn rcpt pos lock 18-14awg .250 - 154718-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99655-ND.
CONN RCPT POS LOCK 20-16AWG .250 - 160759-1
Order 'conn rcpt pos lock 20-16awg .250 - 160759-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99657TR-ND.
Options for Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 790319-3
Send this link via E-Mail
Help With This Screen
