Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line) - 154717-1
CONN RCPT POS LOCK 13.5-11AWG - 154717-1 - Connectors
| Digi-Key Part Number | A99651TR-ND |
1500 6000 10500 |
.07083 .06497 .06106 |
Extended Price
106.25 389.82 641.13 |
| Manufacturer Part Number | 154717-1 | |||
| Description | CONN RCPT POS LOCK 13.5-11AWG | |||
| Quantity Available | 10500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 154717-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | - |
| Features | - |
| Gender | Female |
| Insulation | Non-Insulated |
| Length - Overall | 0.886" (22.50mm) |
| Mounting Type | Free Hanging (In-Line) |
| Packaging | Tape & Reel (TR) |
| Tab Thickness | 0.032" (0.81mm) |
| Tab Width | 0.250" (6.35mm) |
| Tab Length | - |
| Terminal Type | Standard |
| Termination | Crimp |
| Wire Gauge | 11-13.5 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
154717 1 1547171 A99651TR ND A99651TRND A99651TR |
154717-1 Specification Sheet
CONN RCPT POS LOCK 13.5-11AWG - 154717-1 (A99651TR-ND) - Connectors
Related parts Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line) - 154717-1Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Amp (VA) Free Hanging (In-Line) - 154717-1
Order 'conn rcpt pos lock 13.5-11awg - 154717-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99651CT-ND.
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line) - 154717-1
Order 'conn rcpt pos lock 13.5-11awg - 154717-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99651TR-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 154717-4
Order 'conn rcpt pos lock 13.5-11awg - 154717-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99652-ND.
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Amp (VA) Free Hanging (In-Line) - 154717-6
Order 'conn rcpt pos lock 13.5-11awg - 154717-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99653CT-ND.
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line) - 154717-6
Order 'conn rcpt pos lock 13.5-11awg - 154717-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99653TR-ND.
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Amp (VA) Free Hanging (In-Line) - 154717-7
Order 'conn rcpt pos lock 13.5-11awg - 154717-7' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99654CT-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 154717-7
Order 'conn rcpt pos lock 13.5-11awg - 154717-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99654TR-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Amp (VA) Free Hanging (In-Line) 281828-2
Order 'conn rcpt pos lock 13.5-11awg - 281828-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99666CT-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 281828-2
Order 'conn rcpt pos lock 13.5-11awg - 281828-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99666TR-ND.
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line) - 165536-1
Order 'conn rcpt pos lock 15.5-13.5awg - 165536-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 165536-1-ND.
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line) - 626580-1
Order 'conn rcpt pos lock 13-17awg - 626580-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 626580-1-ND.
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Amp (VA) Free Hanging (In-Line) - 1-160759-1
Order 'conn rcpt pos lock 20-16awg .250 - 1-160759-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99650CT-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 1-160759-1
Order 'conn rcpt pos lock 20-16awg .250 - 1-160759-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99650TR-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 160759-1
Order 'conn rcpt pos lock 20-16awg .250 - 160759-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99657TR-ND.
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line) - 341002-1
Order 'conn rcpt pos lock 18-14awg .250 - 341002-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99667-ND.
Options for Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line) - 154717-1
Send this link via E-Mail
Help With This Screen
