10GIG X2 LRM TRANSCEIVER MODULE - TRP10GDL0603 - Optoelectronics
| Digi-Key Part Number | 827-1008-ND |
1 |
550.00000 |
Extended Price
550.00 |
| Manufacturer Part Number | TRP10GDL0603 | |||
| Description | 10GIG X2 LRM TRANSCEIVER MODULE | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TRP10GDL0603 |
| Vendor | MergeOptics |
| Category | Optoelectronics |
| Applications | Ethernet |
| Voltage - Supply | 3.1 V ~ 3.5 V |
| Data Rate | 10Gbps |
| Connector Type | SC |
| Wavelength | 1310nm |
| Mounting Type | X2 MSA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TRP10GDL0603 TRP10GDL0603 827 1008 ND 8271008ND 827-1008 |
TRP10GDL0603 Specification Sheet
10GIG X2 LRM TRANSCEIVER MODULE - TRP10GDL0603 (827-1008-ND) - Optoelectronics
Related parts Optoelectronics :10GIG X2 LRM TRANSCEIVER MODULE - TRP10GDL0603
Order '10gig x2 lrm transceiver module - TRP10GDL0603' online from Digi-Key. Manufactured by MergeOptics. Digi-Key part number 827-1008-ND.
10GIG X2 SR TRANSCEIVER MODULE - TRP10GVP2003
Order '10gig x2 sr transceiver module - TRP10GVP2003' online from Digi-Key. Manufactured by MergeOptics. Digi-Key part number 827-1005-ND.
10GIG X2 LR TRANSCEIVER MODULE - TRP10GDP0303
Order '10gig x2 lr transceiver module - TRP10GDP0303' online from Digi-Key. Manufactured by MergeOptics. Digi-Key part number 827-1006-ND.
10GIG X2 ER TRANSCEIVER MODULE - TRP10GEP3003
Order '10gig x2 er transceiver module - TRP10GEP3003' online from Digi-Key. Manufactured by MergeOptics. Digi-Key part number 827-1007-ND.
IRDA MODULE 115.2KBPS 6SMD - ZHX1820TV115THTR
Order 'irda module 115.2kbps 6smd - ZHX1820TV115THTR' online from Digi-Key. Manufactured by Zilog (VA). Digi-Key part number 269-3126-1-ND.
IRDA MODULE 115.2KBPS 6SMD - ZHX1820TV115THTR
Order 'irda module 115.2kbps 6smd - ZHX1820TV115THTR' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3126-2-ND.
IRDA MODULE 115.2KBPS 7SMD - ZHX1403MA115THTR
Order 'irda module 115.2kbps 7smd - ZHX1403MA115THTR' online from Digi-Key. Manufactured by Zilog (VA). Digi-Key part number 269-3204-1-ND.
IRDA MODULE 115.2KBPS 7SMD - ZHX1403MA115THTR
Order 'irda module 115.2kbps 7smd - ZHX1403MA115THTR' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3204-2-ND.
IRDA MODULE 1.15MBPS 7SMD - ZHX3403MA012THTR
Order 'irda module 1.15mbps 7smd - ZHX3403MA012THTR' online from Digi-Key. Manufactured by Zilog (VA). Digi-Key part number 269-3205-1-ND.
IRDA MODULE 1.15MBPS 7SMD - ZHX3403MA012THTR
Order 'irda module 1.15mbps 7smd - ZHX3403MA012THTR' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3205-2-ND.
IRDA MODULE 115.2KBPS 6SMD - ZHX1010MV115THTR
Order 'irda module 115.2kbps 6smd - ZHX1010MV115THTR' online from Digi-Key. Manufactured by Zilog (VA). Digi-Key part number 269-3242-1-ND.
IRDA MODULE 115.2KBPS 6SMD - ZHX1010MV115THTR
Order 'irda module 115.2kbps 6smd - ZHX1010MV115THTR' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3242-2-ND.
IRDA MODULE 115.2KBPS 8SMD - ZHX1201MB115THTR
Order 'irda module 115.2kbps 8smd - ZHX1201MB115THTR' online from Digi-Key. Manufactured by Zilog (VA). Digi-Key part number 269-3243-1-ND.
IRDA MODULE 115.2KBPS 8SMD - ZHX1201MB115THTR
Order 'irda module 115.2kbps 8smd - ZHX1201MB115THTR' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3243-2-ND.
IRDA MODULE 115.2KBPS 6SMD - ZHX1820TV115XHTR
Order 'irda module 115.2kbps 6smd - ZHX1820TV115XHTR' online from Digi-Key. Manufactured by Zilog (VA). Digi-Key part number 269-3244-1-ND.
Send this link via E-Mail
Help With This Screen
