10GIG X2 ER TRANSCEIVER MODULE - TRP10GEP3003 - Optoelectronics
Fiber Optics - Transceivers 3.1 V ~ 3.5 V MergeOptics TRP10GEP3003
| Digi-Key Part Number | 827-1007-ND |
1 |
1100.00000 |
Extended Price
1100.00 |
| Manufacturer Part Number | TRP10GEP3003 | |||
| Description | 10GIG X2 ER TRANSCEIVER MODULE | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TRP10GEP3003 |
| Vendor | MergeOptics |
| Category | Optoelectronics |
| Applications | Ethernet |
| Voltage - Supply | 3.1 V ~ 3.5 V |
| Data Rate | 10Gbps |
| Connector Type | SC |
| Wavelength | 1550nm |
| Mounting Type | X2 MSA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TRP10GEP3003 TRP10GEP3003 827 1007 ND 8271007ND 827-1007 |
TRP10GEP3003 Specification Sheet
10GIG X2 ER TRANSCEIVER MODULE - TRP10GEP3003 (827-1007-ND) - Optoelectronics
Related parts Fiber Optics - Transceivers 3.1 V ~ 3.5 V MergeOptics TRP10GEP300310GIG X2 ER TRANSCEIVER MODULE - TRP10GEP3003
Order '10gig x2 er transceiver module - TRP10GEP3003' online from Digi-Key. Manufactured by MergeOptics. Digi-Key part number 827-1007-ND.
10GIG X2 SR TRANSCEIVER MODULE - TRP10GVP2003
Order '10gig x2 sr transceiver module - TRP10GVP2003' online from Digi-Key. Manufactured by MergeOptics. Digi-Key part number 827-1005-ND.
10GIG X2 LR TRANSCEIVER MODULE - TRP10GDP0303
Order '10gig x2 lr transceiver module - TRP10GDP0303' online from Digi-Key. Manufactured by MergeOptics. Digi-Key part number 827-1006-ND.
10GIG X2 LRM TRANSCEIVER MODULE - TRP10GDL0603
Order '10gig x2 lrm transceiver module - TRP10GDL0603' online from Digi-Key. Manufactured by MergeOptics. Digi-Key part number 827-1008-ND.
MODULE USB LOW SPEED - SDM-USB-QS-S_
Order 'module usb low speed - SDM-USB-QS-S_' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number SDM-USB-QS-S_-ND.
MODULE ZIGBEE 2.4GHZ 128K SMD - 1220-2033
Order 'module zigbee 2.4ghz 128k smd - 1220-2033' online from Digi-Key. Manufactured by Helicomm Inc. Digi-Key part number 1220-2033-ND.
MODULE ZIGBEE 2.4GHZ 128K HP SMD - 1220-2133
Order 'module zigbee 2.4ghz 128k hp smd - 1220-2133' online from Digi-Key. Manufactured by Helicomm Inc. Digi-Key part number 1220-2133-ND.
MODULE ZIGBEE 802.15.4 HP - 1270-462X
Order 'module zigbee 802.15.4 hp - 1270-462X' online from Digi-Key. Manufactured by Helicomm Inc. Digi-Key part number 1270-462X-ND.
EMBEDDED BLUE TRANSCEIVER APPMOD - 30068
Order 'embedded blue transceiver appmod - 30068' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number 30068-ND.
BLUETOOTH CLASS 1 MODULE HCI - GS-BT2416C1
Order 'bluetooth class 1 module hci - GS-BT2416C1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5788-ND.
BLUETOOTH CLASS 2 MODULE HCI - GS-BT2416C2
Order 'bluetooth class 2 module hci - GS-BT2416C2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5790-ND.
BLUETOOTH CLASS 2 MODULE SPP - GS-BT2416C2.AT1
Order 'bluetooth class 2 module spp - GS-BT2416C2.AT1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5791-ND.
MODULE ZIGBEE 2.4GHZ 1MW - ZMN2400
Order 'module zigbee 2.4ghz 1mw - ZMN2400' online from Digi-Key. Manufactured by RFM. Digi-Key part number 583-1000-ND.
MODULE ZIGBEE 2.4GHZ 100MW - ZMN2400HP
Order 'module zigbee 2.4ghz 100mw - ZMN2400HP' online from Digi-Key. Manufactured by RFM. Digi-Key part number 583-1001-ND.
MODULE OEM 2.4GHZ SPREAD SPECTRM - WIT2450
Order 'module oem 2.4ghz spread spectrm - WIT2450' online from Digi-Key. Manufactured by RFM. Digi-Key part number 583-1006-ND.
Options for Fiber Optics - Transceivers 3.1 V ~ 3.5 V MergeOptics TRP10GEP3003
Send this link via E-Mail
Help With This Screen
