TXRX OPT XFP LR 10GB/S 1310NM - TRX10GDP0301
| Digi-Key Part Number | 827-1004-ND |
1 |
400.00000 |
Extended Price
400.00 |
| Manufacturer Part Number | TRX10GDP0301 | |||
| Description | TXRX OPT XFP LR 10GB/S 1310NM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TRX10GDP0301 |
| Vendor | MergeOptics |
| Category | Optoelectronics |
| Applications | Ethernet |
| Voltage - Supply | 3.1 V ~ 3.5 V |
| Data Rate | 10Gbps |
| Connector Type | LC Duplex |
| Wavelength | 1310nm |
| Mounting Type | XFP |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TRX10GDP0301 TRX10GDP0301 827 1004 ND 8271004ND 827-1004 |
TRX10GDP0301 Specification Sheet
TXRX OPT XFP LR 10GB/S 1310NM - TRX10GDP0301 (827-1004-ND)
Related parts :TXRX OPT XFP LR 10GB/S 1310NM - TRX10GDP0301
Order 'txrx opt xfp lr 10gb/s 1310nm - TRX10GDP0301' online from Digi-Key. Manufactured by MergeOptics. Digi-Key part number 827-1004-ND.
TXRX OPT SFP+ LR 10GB/S 1310NM - TRX10GDP0310
Order 'txrx opt sfp+ lr 10gb/s 1310nm - TRX10GDP0310' online from Digi-Key. Manufactured by MergeOptics. Digi-Key part number 827-1001-ND.
TXRX OPT XFP 10 GB/S 1310NM - FTLX1412D3BCL
Order 'txrx opt xfp 10 gb/s 1310nm - FTLX1412D3BCL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1047-ND.
TXRX OPT XFP 10 GB/S 1310NM - FTLX1412M3BCL
Order 'txrx opt xfp 10 gb/s 1310nm - FTLX1412M3BCL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1048-ND.
TXRX OPT SFP+ LRM 10GB/S 1310NM - TRX10GDL0610
Order 'txrx opt sfp+ lrm 10gb/s 1310nm - TRX10GDL0610' online from Digi-Key. Manufactured by MergeOptics. Digi-Key part number 827-1002-ND.
TXRX OPT XFP SR 10GB/S 850NM - TRX10GVP2001
Order 'txrx opt xfp sr 10gb/s 850nm - TRX10GVP2001' online from Digi-Key. Manufactured by MergeOptics. Digi-Key part number 827-1003-ND.
TXRX OPT XFP 10GB/S 850NM - AFBR-720XPDZ
Order 'txrx opt xfp 10gb/s 850nm - AFBR-720XPDZ' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1996-ND.
TXRX OPT GBIC 1 GB/S 1310NM - FTL-1319-3D
Order 'txrx opt gbic 1 gb/s 1310nm - FTL-1319-3D' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1007-ND.
TXRX OPT GBIC 1 GB/S 1310NM - FTL-1419-3D
Order 'txrx opt gbic 1 gb/s 1310nm - FTL-1419-3D' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1008-ND.
TXRX OPT SFP 125 MB/S 1310NM - FTLF1217P2BTL
Order 'txrx opt sfp 125 mb/s 1310nm - FTLF1217P2BTL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1011-ND.
TXRX OPT SFP 1 GB/S 1310NM - FTLF1318P2BCL
Order 'txrx opt sfp 1 gb/s 1310nm - FTLF1318P2BCL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1012-ND.
TXRX OPT SFF 2 GB/S 1310NM - FTLF1319F1GTL
Order 'txrx opt sff 2 gb/s 1310nm - FTLF1319F1GTL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1014-ND.
TXRX OPT SFP 2 GB/S 1310NM - FTLF1319P1BTL
Order 'txrx opt sfp 2 gb/s 1310nm - FTLF1319P1BTL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1015-ND.
TXRX OPT SFP 2 GB/S 1310NM - FTLF1321P1BTL
Order 'txrx opt sfp 2 gb/s 1310nm - FTLF1321P1BTL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1016-ND.
TXRX OPT SFP 622 MB/S 1310NM - FTLF1322P1BTR
Order 'txrx opt sfp 622 mb/s 1310nm - FTLF1322P1BTR' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1017-ND.
Send this link via E-Mail
Help With This Screen
