TXRX OPT XFP SR 10GB/S 850NM - TRX10GVP2001 - Optoelectronics
Fiber Optics - Transceivers 3.1 V ~ 3.5 V MergeOptics TRX10GVP2001
| Digi-Key Part Number | 827-1003-ND |
1 |
210.00000 |
Extended Price
210.00 |
| Manufacturer Part Number | TRX10GVP2001 | |||
| Description | TXRX OPT XFP SR 10GB/S 850NM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TRX10GVP2001 |
| Vendor | MergeOptics |
| Category | Optoelectronics |
| Applications | General Purpose |
| Voltage - Supply | 3.1 V ~ 3.5 V |
| Data Rate | 10Gbps |
| Connector Type | LC Duplex |
| Wavelength | 850nm |
| Mounting Type | SFP+ |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TRX10GVP2001 TRX10GVP2001 827 1003 ND 8271003ND 827-1003 |
TRX10GVP2001 Specification Sheet
TXRX OPT XFP SR 10GB/S 850NM - TRX10GVP2001 (827-1003-ND) - Optoelectronics
Related parts Fiber Optics - Transceivers 3.1 V ~ 3.5 V MergeOptics TRX10GVP2001TXRX OPT XFP SR 10GB/S 850NM - TRX10GVP2001
Order 'txrx opt xfp sr 10gb/s 850nm - TRX10GVP2001' online from Digi-Key. Manufactured by MergeOptics. Digi-Key part number 827-1003-ND.
TXRX OPT SFP+ SR 10GB/S 850NM - TRX10GVP2010
Order 'txrx opt sfp+ sr 10gb/s 850nm - TRX10GVP2010' online from Digi-Key. Manufactured by MergeOptics. Digi-Key part number 827-1000-ND.
TXRX OPT XFP LR 10GB/S 1310NM - TRX10GDP0301
Order 'txrx opt xfp lr 10gb/s 1310nm - TRX10GDP0301' online from Digi-Key. Manufactured by MergeOptics. Digi-Key part number 827-1004-ND.
TXRX OPT XFP 10 GB/S 850NM - FTLX8511D3
Order 'txrx opt xfp 10 gb/s 850nm - FTLX8511D3' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1052-ND.
TXRX OPT XFP 10GB/S 850NM - AFBR-720XPDZ
Order 'txrx opt xfp 10gb/s 850nm - AFBR-720XPDZ' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1996-ND.
TXRX OPT SFP+ LR 10GB/S 1310NM - TRX10GDP0310
Order 'txrx opt sfp+ lr 10gb/s 1310nm - TRX10GDP0310' online from Digi-Key. Manufactured by MergeOptics. Digi-Key part number 827-1001-ND.
TXRX OPT SFP+ LRM 10GB/S 1310NM - TRX10GDL0610
Order 'txrx opt sfp+ lrm 10gb/s 1310nm - TRX10GDL0610' online from Digi-Key. Manufactured by MergeOptics. Digi-Key part number 827-1002-ND.
TXRX OPT GBIC 2 GB/S 850NM - FTL-8519-3D
Order 'txrx opt gbic 2 gb/s 850nm - FTL-8519-3D' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1010-ND.
TXRX OPT SFF 2 GB/S 850NM - FTLF8519F2GCL
Order 'txrx opt sff 2 gb/s 850nm - FTLF8519F2GCL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1036-ND.
TXRX OPT SFF 2 GB/S 850NM - FTLF8519F2GNL
Order 'txrx opt sff 2 gb/s 850nm - FTLF8519F2GNL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1037-ND.
TXRX OPT SFF 2 GB/S 850NM - FTLF8519F2GTL
Order 'txrx opt sff 2 gb/s 850nm - FTLF8519F2GTL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1038-ND.
TXRX OPT SFP 2 GB/S 850NM - FTLF8519P2BCL
Order 'txrx opt sfp 2 gb/s 850nm - FTLF8519P2BCL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1039-ND.
TXRX OPT SFP 2 GB/S 850NM - FTLF8519P2BNL
Order 'txrx opt sfp 2 gb/s 850nm - FTLF8519P2BNL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1040-ND.
TXRX OPT SFP 2 GB/S 850NM - FTLF8519P2BTL
Order 'txrx opt sfp 2 gb/s 850nm - FTLF8519P2BTL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1041-ND.
TXRX OPT SFF 4 GB/S 850NM - FTLF8524E2GNL
Order 'txrx opt sff 4 gb/s 850nm - FTLF8524E2GNL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1042-ND.
Options for Fiber Optics - Transceivers 3.1 V ~ 3.5 V MergeOptics TRX10GVP2001
Send this link via E-Mail
Help With This Screen
