TXRX OPT SFP+ LR 10GB/S 1310NM - TRX10GDP0310 - Optoelectronics
| Digi-Key Part Number | 827-1001-ND |
1 |
290.00000 |
Extended Price
290.00 |
| Manufacturer Part Number | TRX10GDP0310 | |||
| Description | TXRX OPT SFP+ LR 10GB/S 1310NM | |||
| Quantity Available | 21 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TRX10GDP0310 |
| Vendor | MergeOptics |
| Category | Optoelectronics |
| Applications | Ethernet |
| Voltage - Supply | 3.1 V ~ 3.5 V |
| Data Rate | 10Gbps |
| Connector Type | LC |
| Wavelength | 1310nm |
| Mounting Type | SFP+ |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TRX10GDP0310 TRX10GDP0310 827 1001 ND 8271001ND 827-1001 |
TRX10GDP0310 Specification Sheet
TXRX OPT SFP+ LR 10GB/S 1310NM - TRX10GDP0310 (827-1001-ND) - Optoelectronics
Related parts Optoelectronics :TXRX OPT SFP+ LR 10GB/S 1310NM - TRX10GDP0310
Order 'txrx opt sfp+ lr 10gb/s 1310nm - TRX10GDP0310' online from Digi-Key. Manufactured by MergeOptics. Digi-Key part number 827-1001-ND.
TXRX OPT SFP+ LRM 10GB/S 1310NM - TRX10GDL0610
Order 'txrx opt sfp+ lrm 10gb/s 1310nm - TRX10GDL0610' online from Digi-Key. Manufactured by MergeOptics. Digi-Key part number 827-1002-ND.
TXRX OPT XFP LR 10GB/S 1310NM - TRX10GDP0301
Order 'txrx opt xfp lr 10gb/s 1310nm - TRX10GDP0301' online from Digi-Key. Manufactured by MergeOptics. Digi-Key part number 827-1004-ND.
TXRX OPT SFP+ SR 10GB/S 850NM - TRX10GVP2010
Order 'txrx opt sfp+ sr 10gb/s 850nm - TRX10GVP2010' online from Digi-Key. Manufactured by MergeOptics. Digi-Key part number 827-1000-ND.
TXRX OPT SFP 125 MB/S 1310NM - FTLF1217P2BTL
Order 'txrx opt sfp 125 mb/s 1310nm - FTLF1217P2BTL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1011-ND.
TXRX OPT SFP 1 GB/S 1310NM - FTLF1318P2BCL
Order 'txrx opt sfp 1 gb/s 1310nm - FTLF1318P2BCL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1012-ND.
TXRX OPT SFP 2 GB/S 1310NM - FTLF1319P1BTL
Order 'txrx opt sfp 2 gb/s 1310nm - FTLF1319P1BTL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1015-ND.
TXRX OPT SFP 2 GB/S 1310NM - FTLF1321P1BTL
Order 'txrx opt sfp 2 gb/s 1310nm - FTLF1321P1BTL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1016-ND.
TXRX OPT SFP 622 MB/S 1310NM - FTLF1322P1BTR
Order 'txrx opt sfp 622 mb/s 1310nm - FTLF1322P1BTR' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1017-ND.
TXRX OPT SFP 155 MB/S 1310NM - FTLF1323P1BTL
Order 'txrx opt sfp 155 mb/s 1310nm - FTLF1323P1BTL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1018-ND.
TXRX OPT SFP 4 GB/S 1310NM - FTLF1324P2BTL
Order 'txrx opt sfp 4 gb/s 1310nm - FTLF1324P2BTL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1020-ND.
TXRX OPT SFP 4 GB/S 1310NM - FTLF1324P2BTV
Order 'txrx opt sfp 4 gb/s 1310nm - FTLF1324P2BTV' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1021-ND.
TXRX OPT SFP 2 GB/S 1310NM - FTLF1419P1BCL
Order 'txrx opt sfp 2 gb/s 1310nm - FTLF1419P1BCL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1022-ND.
TXRX OPT SFP 2 GB/S 1310NM - FTLF1421P1BCL
Order 'txrx opt sfp 2 gb/s 1310nm - FTLF1421P1BCL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1023-ND.
TXRX OPT SFP 622 MB/S 1310NM - FTLF1422P1BTL
Order 'txrx opt sfp 622 mb/s 1310nm - FTLF1422P1BTL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1024-ND.
Send this link via E-Mail
Help With This Screen
