ANTENNA SMB IP68 2.4 TO 2.5GHZ - PX0407 - RF and RFID
| Digi-Key Part Number | 708-1456-ND |
1 25 50 100 500 |
14.63000 13.02000 10.82000 9.80000 8.91998 |
Extended Price
14.63 325.50 541.00 980.00 4459.99 |
| Manufacturer Part Number | PX0407 | |||
| Description | ANTENNA SMB IP68 2.4 TO 2.5GHZ | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PX0407 |
| Vendor | Bulgin |
| Category | RF and RFID |
| Frequency | 2.4 ~ 2.5GHz |
| Number of Bands | Single |
| Mounting Type | Screw Mount |
| Packaging | Bag |
| VSWR | 2 |
| Antenna Type | Whip: 1/2 Wave, Fixed |
| Height (Max) | 3.6" (91.5mm) |
| Termination | SMB connector |
| Gain | - |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PX0407 PX0407 708 1456 ND 7081456ND 708-1456 |
PX0407 Specification Sheet
ANTENNA SMB IP68 2.4 TO 2.5GHZ - PX0407 (708-1456-ND) - RF and RFID
Related parts RF and RFID :ANTENNA SMB IP68 2.4 TO 2.5GHZ - PX0407
Order 'antenna smb ip68 2.4 to 2.5ghz - PX0407' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1456-ND.
ANTENNA MULTILAYER 2.4-2.5GHZ - 7488930245
Order 'antenna multilayer 2.4-2.5ghz - 7488930245' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1843-1-ND.
ANTENNA MULTILAYER 2.4-2.5GHZ - 7488930245
Order 'antenna multilayer 2.4-2.5ghz - 7488930245' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1843-2-ND.
ANTENNA MULTILAYER 2.4-2.5GHZ - 7488930245
Order 'antenna multilayer 2.4-2.5ghz - 7488930245' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1843-6-ND.
ANTENNA MULTILAYER 2.4-2.5GHZ - 7488910245
Order 'antenna multilayer 2.4-2.5ghz - 7488910245' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1838-1-ND.
ANTENNA MULTILAYER 2.4-2.5GHZ - 7488910245
Order 'antenna multilayer 2.4-2.5ghz - 7488910245' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1838-2-ND.
ANTENNA MULTILAYER 2.4-2.5GHZ - 7488910245
Order 'antenna multilayer 2.4-2.5ghz - 7488910245' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1838-6-ND.
ANTENNA MULTILAYER 2.4-2.5GHZ - 7488940245
Order 'antenna multilayer 2.4-2.5ghz - 7488940245' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1845-1-ND.
ANTENNA MULTILAYER 2.4-2.5GHZ - 7488940245
Order 'antenna multilayer 2.4-2.5ghz - 7488940245' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1845-2-ND.
ANTENNA MULTILAYER 2.4-2.5GHZ - 7488940245
Order 'antenna multilayer 2.4-2.5ghz - 7488940245' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1845-6-ND.
ANTENNA MULTILAYER 2.4-2.5GHZ - 7488920245
Order 'antenna multilayer 2.4-2.5ghz - 7488920245' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1846-1-ND.
ANTENNA MULTILAYER 2.4-2.5GHZ - 7488920245
Order 'antenna multilayer 2.4-2.5ghz - 7488920245' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1846-2-ND.
ANTENNA MULTILAYER 2.4-2.5GHZ - 7488920245
Order 'antenna multilayer 2.4-2.5ghz - 7488920245' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1846-6-ND.
ANTENNA MULTILAYER 2.4-2.5GHZ - 7488912455
Order 'antenna multilayer 2.4-2.5ghz - 7488912455' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1848-1-ND.
ANTENNA MULTILAYER 2.4-2.5GHZ - 7488912455
Order 'antenna multilayer 2.4-2.5ghz - 7488912455' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1848-2-ND.
Send this link via E-Mail
Help With This Screen
