HOLDER BATTERY 1 CELL AAA - BX0034 - Batteries
| Digi-Key Part Number | 708-1407-ND |
1 25 50 100 500 |
2.03000 1.87000 1.66000 1.38000 1.24000 |
Extended Price
2.03 46.75 83.00 138.00 620.00 |
| Manufacturer Part Number | BX0034 | |||
| Description | HOLDER BATTERY 1 CELL AAA | |||
| Quantity Available | 95 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BX0034 |
| Vendor | Bulgin |
| Category | Batteries |
| Number of Cells | 1 |
| Battery Cell Size | AAA |
| Termination Style | Panel Mount |
| Size / Dimension | 2.06" L x 0.68" W x 0.60" H (52.3mm x 17.3mm x 15.2mm) |
| Battery Series | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BX0034 BX0034 708 1407 ND 7081407ND 708-1407 |
BX0034 Specification Sheet
HOLDER BATTERY 1 CELL AAA - BX0034 (708-1407-ND) - Batteries
Related parts Batteries :HOLDER BATTERY 1 CELL AAA - BX0034
Order 'holder battery 1 cell aaa - BX0034' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1407-ND.
HOLDER BATTERY 1 CELL AA - BX0011/1
Order 'holder battery 1 cell aa - BX0011/1' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1396-ND.
HOLDER BATTERY 1 CELL D - BX0016
Order 'holder battery 1 cell d - BX0016' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1400-ND.
HOLDER BATTERY 1 CELL 9V - BX0023
Order 'holder battery 1 cell 9v - BX0023' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1403-ND.
HOLDER BATTERY 1 CELL 9V GRAY - BX0023/GY
Order 'holder battery 1 cell 9v gray - BX0023/GY' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1404-ND.
HOLDER BATTERY 1 CELL 1/2AA - BX0031
Order 'holder battery 1 cell 1/2aa - BX0031' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1406-ND.
HOLDER BATTERY 1 CELL AA - BX0035
Order 'holder battery 1 cell aa - BX0035' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1408-ND.
HOLDER BATTERY 1 CELL 9V - BX0033
Order 'holder battery 1 cell 9v - BX0033' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1409-ND.
HOLDER BATTERY 1 CELL C - BX0036
Order 'holder battery 1 cell c - BX0036' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1410-ND.
HOLDER BATTERY 1 CELL D - BX0037
Order 'holder battery 1 cell d - BX0037' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1411-ND.
HOLDER BATTERY 1 CELL C SEALED - BXS001/1
Order 'holder battery 1 cell c sealed - BXS001/1' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1413-ND.
HOLDER BATTERY 1 CELL AA SEALED - BXS011/1
Order 'holder battery 1 cell aa sealed - BXS011/1' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1416-ND.
HOLDER BATTERY 1 CELL D SEALED - BXS016
Order 'holder battery 1 cell d sealed - BXS016' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1419-ND.
HOLDER BATTERY 1 CELL "C" STEEL - 1173
Order 'holder battery 1 cell "c" steel - 1173' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1173K-ND.
HOLDER BATTERY 1 CELL "D" STEEL - 1175
Order 'holder battery 1 cell "d" steel - 1175' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1175K-ND.
Send this link via E-Mail
Help With This Screen
