Polyamide, Glass Filled Circular Connector Bulgin Receptacle, Female Sockets Strain Relief PXA921/10/S
CONN RCPT 10POS W/SKT LG CABLE - PXA921/10/S - Connectors
| Digi-Key Part Number | 708-1392-ND |
1 25 50 100 500 |
40.72000 37.39000 33.21000 27.72000 24.83992 |
Extended Price
40.72 934.75 1660.50 2772.00 12419.96 |
| Manufacturer Part Number | PXA921/10/S | |||
| Description | CONN RCPT 10POS W/SKT LG CABLE | |||
| Quantity Available | 23 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PXA921/10/S |
| Vendor | Bulgin |
| Category | Connectors |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | - |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Strain Relief |
| Packaging | Bulk |
| Number of Positions | 10 |
| Termination | Screw |
| Shell Material, Finish | Polyamide, Glass Filled |
| Orientation | Keyed |
| Shell Size, Military | - |
| Ingress Protection | IP68 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PXA921 10 S PXA92110S 708 1392 ND 7081392ND 708-1392 |
PXA921/10/S Specification Sheet
CONN RCPT 10POS W/SKT LG CABLE - PXA921/10/S (708-1392-ND) - Connectors
Related parts Polyamide, Glass Filled Circular Connector Bulgin Receptacle, Female Sockets Strain Relief PXA921/10/SPolyamide, Glass Filled Circular Connector Bulgin Receptacle, Female Sockets Strain Relief PXA921/10/S
Order 'conn rcpt 10pos w/skt lg cable - PXA921/10/S' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1392-ND.
Polyamide, Glass Filled Circular Connector Bulgin Receptacle, Male Pins Strain Relief PXA921/10/P
Order 'conn rcpt 10pos w/pins lg cable - PXA921/10/P' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1391-ND.
Polyamide, Glass Filled Circular Connector Bulgin Plug, Female Sockets Strain Relief PXA911/10/S
Order 'conn plug 10pos w/skt lg cable - PXA911/10/S' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1390-ND.
Polyamide, Glass Filled Circular Connector Bulgin Receptacle, Male Pins Cable Clamp PXA921/07/P
Order 'conn rcpt 7pos w/pins lg cable - PXA921/07/P' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1198-ND.
Polyamide, Glass Filled Circular Connector Bulgin Plug, Male Pins Strain Relief PXA911/10/P
Order 'conn plug 10pos w/pins lg cable - PXA911/10/P' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1389-ND.
Polyamide, Glass Filled Circular Connector Bulgin Receptacle, Female Sockets Cable Clamp PXA921/07/S
Order 'conn rcpt 7ps w/sckt large cable - PXA921/07/S' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1203-ND.
Polyamide Circular - Housing Connector Bulgin Receptacle for Female Contacts - PX0413/10S/PC
Order 'conn rcpt 10pos w/sckt pcb mnt - PX0413/10S/PC' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1084-ND.
Gold Through Hole Rectangular - Board In, Direct Wire To Board Connectors, Interconnect Assmann Electronics Inc Ribbon Cable AWLP-10/3.2-G-R
Order 'conn dip 10pos .1" x .1" gold - AWLP-10/3.2-G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HDM10H-ND.
Tin Through Hole Rectangular - Board In, Direct Wire To Board Connectors, Interconnect Assmann Electronics Inc Ribbon Cable AWLP-10/3.2-T-R
Order 'conn dip 10pos .1" x .1" tin - AWLP-10/3.2-T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HDM10S-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle 929841-01-10-10
Order 'conn rcpt 10pos str .100" gol - 929841-01-10-10' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929841-01-10-10-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle 929850-01-10-30
Order 'conn rcpt 10pos str .100" gol - 929850-01-10-30' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929850-01-10-30-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle 929870-01-10-RA
Order 'conn rcpt 10pos str .100" gol - 929870-01-10-RA' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929870-01-10-RA-ND.
Tin-Lead Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle 929971-01-10
Order 'conn rcpt 10pos thru-brd tin - 929971-01-10' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929971-01-10-ND.
Tin-Lead Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle 929984-01-10
Order 'conn rcpt 10pos str .100" tin - 929984-01-10' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929984-01-10-ND.
Tin Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle 929984-01-10-RK
Order 'conn rcpt 10pos str .100" tin - 929984-01-10-RK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929984-01-10-RK-ND.
Options for Polyamide, Glass Filled Circular Connector Bulgin Receptacle, Female Sockets Strain Relief PXA921/10/S
Send this link via E-Mail
Help With This Screen
