CONN AC INLET/OUTLET SNAP IN - PX0716/48 - Connectors
| Digi-Key Part Number | 708-1356-ND |
1 25 50 100 500 |
2.85000 2.64000 2.34000 1.98000 1.79000 |
Extended Price
2.85 66.00 117.00 198.00 895.00 |
| Manufacturer Part Number | PX0716/48 | |||
| Description | CONN AC INLET/OUTLET SNAP IN | |||
| Quantity Available | 139 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PX0716/48 |
| Vendor | Bulgin |
| Category | Connectors |
| Features | - |
| Current | 10A |
| Mounting Type | Panel Mount, Snap-In |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Voltage | 250V |
| Connector Type | Receptacle, Female Sockets; Receptacle, Male Pins |
| Connector Style | IEC 320-C13; IEC 320-C14 |
| Number of Positions | 3 per connection (2) |
| Fuse Drawer | Drawer Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PX0716 48 PX071648 708 1356 ND 7081356ND 708-1356 |
PX0716/48 Specification Sheet
CONN AC INLET/OUTLET SNAP IN - PX0716/48 (708-1356-ND) - Connectors
Related parts Connectors :CONN AC INLET/OUTLET SNAP IN - PX0716/48
Order 'conn ac inlet/outlet snap in - PX0716/48' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1356-ND.
CONN AC INLET 6.3MM TAB SNAP IN - PX0598/15/63
Order 'conn ac inlet 6.3mm tab snap in - PX0598/15/63' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1348-ND.
CONN AC INLET 4.8MM TAB FLNG MNT - PX0596/48
Order 'conn ac inlet 4.8mm tab flng mnt - PX0596/48' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1346-ND.
MODULE PWR INLET/OUTLET SNAP-IN - 4300.0301
Order 'module pwr inlet/outlet snap-in - 4300.0301' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1028-ND.
CONN AC RECEPT .8MM SNAP/SOLDER - 701W-X2/02
Order 'conn ac recept .8mm snap/solder - 701W-X2/02' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q207-ND.
CONN AC RECEPT .8MM SNAP/.187 FO - 701W-X2/03
Order 'conn ac recept .8mm snap/.187 fo - 701W-X2/03' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q208-ND.
CONN AC RECEPT .8MM SNAP/.250 FO - 701W-X2/04
Order 'conn ac recept .8mm snap/.250 fo - 701W-X2/04' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q209-ND.
CONN AC RCPT .8MM SNAP/SOLDER - 716W-X2/01
Order 'conn ac rcpt .8mm snap/solder - 716W-X2/01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q224-ND.
CONN AC RCPT .8MM SNAP/.187 FO - 716W-X2/02
Order 'conn ac rcpt .8mm snap/.187 fo - 716W-X2/02' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q225-ND.
CONN AC RCPT .8MM SNAP/.250 FO - 716W-X2/03
Order 'conn ac rcpt .8mm snap/.250 fo - 716W-X2/03' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q226-ND.
CONN AC RECEPT 1.5MM SNAP/SOLDER - 701W-15/21
Order 'conn ac recept 1.5mm snap/solder - 701W-15/21' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q256-ND.
CONN AC RCPT 1.5MM SNAP/.187 FO - 701W-15/26
Order 'conn ac rcpt 1.5mm snap/.187 fo - 701W-15/26' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q257-ND.
CONN AC RCPT 1.5MM SNAP/.250 FO - 701W-15/31
Order 'conn ac rcpt 1.5mm snap/.250 fo - 701W-15/31' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q258-ND.
CONN AC RCPT 1.5MM SNAP/SOLDER - 716W-15/05
Order 'conn ac rcpt 1.5mm snap/solder - 716W-15/05' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q259-ND.
CONN AC RCPT 1.5MM SNAP/.187 FO - 716W-15/10
Order 'conn ac rcpt 1.5mm snap/.187 fo - 716W-15/10' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q260-ND.
Send this link via E-Mail
Help With This Screen
