CONN AC PLUG R/A MALE - PX0686/SE - Connectors
| Digi-Key Part Number | 708-1353-ND |
1 25 50 100 500 |
4.00000 3.68000 3.27000 2.73000 2.45000 |
Extended Price
4.00 92.00 163.50 273.00 1225.00 |
| Manufacturer Part Number | PX0686/SE | |||
| Description | CONN AC PLUG R/A MALE | |||
| Quantity Available | 223 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PX0686/SE |
| Vendor | Bulgin |
| Category | Connectors |
| Features | - |
| Current | 10A |
| Mounting Type | Free Hanging (In-Line), Right Angle |
| Termination Style | Screw |
| Voltage | 250V |
| Connector Type | Plug, Male Pins |
| Connector Style | IEC 320-C14 |
| Number of Positions | 3 |
| Fuse Drawer | Drawer Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PX0686 SE PX0686SE 708 1353 ND 7081353ND 708-1353 |
PX0686/SE Specification Sheet
CONN AC PLUG R/A MALE - PX0686/SE (708-1353-ND) - Connectors
Related parts Connectors :CONN AC PLUG R/A MALE - PX0686/SE
Order 'conn ac plug r/a male - PX0686/SE' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1353-ND.
CONN AC PLUG R/A MALE SCREW TERM - 711-00/00
Order 'conn ac plug r/a male screw term - 711-00/00' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q215-ND.
CONN AC PLUG R/A FEMALE - PX0587/SE
Order 'conn ac plug r/a female - PX0587/SE' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1343-ND.
CONN AC PLUG STR MALE - PX0686
Order 'conn ac plug str male - PX0686' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1352-ND.
CONN AC PLUG STR MALE SCREW TERM - 712-00/00
Order 'conn ac plug str male screw term - 712-00/00' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q216-ND.
CONN AC PLUG STR FEMALE - PX0587
Order 'conn ac plug str female - PX0587' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1342-ND.
CONN AC PLUG R/A FEMALE - PX0588
Order 'conn ac plug r/a female - PX0588' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1344-ND.
CONN AC PLUG STR FEMALE - PX0599
Order 'conn ac plug str female - PX0599' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1349-ND.
CONN AC PLUG STR FMALE SCREWTERM - 704-00/00
Order 'conn ac plug str fmale screwterm - 704-00/00' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q213-ND.
CONN AC PLUG R/A FMALE SCREWTERM - 705-00/00
Order 'conn ac plug r/a fmale screwterm - 705-00/00' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q214-ND.
CONN AC PLUG STR FMALE SCREWTERM - 709-00/00
Order 'conn ac plug str fmale screwterm - 709-00/00' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q217-ND.
CONN PLUG CORD 4POS MALE R/A - R4MZ
Order 'conn plug cord 4pos male r/a - R4MZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number R4MZ-ND.
CONN PLUG AUDIO 7POS MALE - A7M
Order 'conn plug audio 7pos male - A7M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number A7M-ND.
CONN PLUG AUDIO 3POS MALE - A3M
Order 'conn plug audio 3pos male - A3M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1003-ND.
CONN PLUG AUDIO 3POS MALE BLACK - A3MB
Order 'conn plug audio 3pos male black - A3MB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1004-ND.
Send this link via E-Mail
Help With This Screen
