CONN AC PLUG STR MALE - PX0686 - Connectors, Interconnects
| Digi-Key Part Number | 708-1352-ND |
1 25 50 100 500 |
3.65000 3.36000 2.98000 2.49000 2.24000 |
Extended Price
3.65 84.00 149.00 249.00 1120.00 |
| Manufacturer Part Number | PX0686 | |||
| Description | CONN AC PLUG STR MALE | |||
| Quantity Available | 662 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PX0686 |
| Vendor | Bulgin |
| Category | Connectors, Interconnects |
| Features | - |
| Current | 10A |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Screw |
| Voltage | 250V |
| Connector Type | Plug, Male Pins |
| Connector Style | IEC 320-C14 |
| Number of Positions | 3 |
| Fuse Drawer | Drawer Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PX0686 PX0686 708 1352 ND 7081352ND 708-1352 |
PX0686 Specification Sheet
CONN AC PLUG STR MALE - PX0686 (708-1352-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN AC PLUG STR MALE - PX0686
Order 'conn ac plug str male - PX0686' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1352-ND.
CONN AC PLUG STR MALE SCREW TERM - 712-00/00
Order 'conn ac plug str male screw term - 712-00/00' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q216-ND.
CONN AC PLUG STR FEMALE - PX0587
Order 'conn ac plug str female - PX0587' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1342-ND.
CONN AC PLUG STR FEMALE - PX0599
Order 'conn ac plug str female - PX0599' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1349-ND.
CONN AC PLUG STR FMALE SCREWTERM - 704-00/00
Order 'conn ac plug str fmale screwterm - 704-00/00' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q213-ND.
CONN AC PLUG STR FMALE SCREWTERM - 709-00/00
Order 'conn ac plug str fmale screwterm - 709-00/00' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q217-ND.
CONN HR10A PLUG 4POS MALE - HR10A-7P-4PC
Order 'conn hr10a plug 4pos male - HR10A-7P-4PC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR160-ND.
CONN HR10A PLUG 6POS MALE - HR10A-7P-6PC
Order 'conn hr10a plug 6pos male - HR10A-7P-6PC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR161-ND.
CONN HR10A PLUG 10POS MALE - HR10A-10P-10PC
Order 'conn hr10a plug 10pos male - HR10A-10P-10PC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR162-ND.
CONN HR10A PLUG 12POS MALE - HR10A-10P-12PC
Order 'conn hr10a plug 12pos male - HR10A-10P-12PC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR163-ND.
CONN HR10A PLUG 20POS MALE - HR10A-13P-20PC
Order 'conn hr10a plug 20pos male - HR10A-13P-20PC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR164-ND.
CONN HR10A PLUG 4POS MALE - HR10A-7P-4PC(73)
Order 'conn hr10a plug 4pos male - HR10A-7P-4PC(73)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1663-ND.
CONN HR10A PLUG 6POS MALE - HR10A-7P-6PC(73)
Order 'conn hr10a plug 6pos male - HR10A-7P-6PC(73)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1665-ND.
CONN HR10A PLUG 10POS MALE - HR10A-10P-10PC(73)
Order 'conn hr10a plug 10pos male - HR10A-10P-10PC(73)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1672-ND.
CONN HR10A PLUG 12POS MALE - HR10A-10P-12PC(73)
Order 'conn hr10a plug 12pos male - HR10A-10P-12PC(73)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1674-ND.
Send this link via E-Mail
Help With This Screen
