CONN AC OUTLET PC FLANG REAR MNT - PX0675/PC - Connectors, Interconnects
| Digi-Key Part Number | 708-1351-ND |
1 25 50 100 500 |
1.66000 1.53000 1.36000 1.13000 1.02000 |
Extended Price
1.66 38.25 68.00 113.00 510.00 |
| Manufacturer Part Number | PX0675/PC | |||
| Description | CONN AC OUTLET PC FLANG REAR MNT | |||
| Quantity Available | 40 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PX0675/PC |
| Vendor | Bulgin |
| Category | Connectors, Interconnects |
| Features | - |
| Current | 10A |
| Mounting Type | Panel Mount, Screw Hole; Through Hole, Right Angle |
| Termination Style | Solder |
| Voltage | 250V |
| Connector Type | Receptacle, Female Sockets |
| Connector Style | IEC 320-C13 |
| Number of Positions | 3 |
| Fuse Drawer | Drawer Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PX0675 PC PX0675PC 708 1351 ND 7081351ND 708-1351 |
PX0675/PC Specification Sheet
CONN AC OUTLET PC FLANG REAR MNT - PX0675/PC (708-1351-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN AC OUTLET PC FLANG REAR MNT - PX0675/PC
Order 'conn ac outlet pc flang rear mnt - PX0675/PC' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1351-ND.
CONN AC INLET PC FLANGE REAR MNT - PX0580/PC
Order 'conn ac inlet pc flange rear mnt - PX0580/PC' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1341-ND.
CONN AC OUTLET 6.3MM TAB FLNG MT - PX0675/63
Order 'conn ac outlet 6.3mm tab flng mt - PX0675/63' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1350-ND.
CONN PLUG MINI FLANGE REAR MNT - 1059700-1
Order 'conn plug mini flange rear mnt - 1059700-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1059700-1-ND.
CONN AC INLET 2.8MM SLD FLNG MNT - PX0580/28
Order 'conn ac inlet 2.8mm sld flng mnt - PX0580/28' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1339-ND.
CONN AC INLET 6.3MM TAB FLNG MNT - PX0580/63
Order 'conn ac inlet 6.3mm tab flng mnt - PX0580/63' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1340-ND.
CONN AC OUTLET 6.3MM TAB SNAP IN - PX0592/15/63
Order 'conn ac outlet 6.3mm tab snap in - PX0592/15/63' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1345-ND.
CONN AC INLET 4.8MM TAB FLNG MNT - PX0596/48
Order 'conn ac inlet 4.8mm tab flng mnt - PX0596/48' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1346-ND.
CONN AC INLET 6.3MM TAB FLNG MNT - PX0596/63
Order 'conn ac inlet 6.3mm tab flng mnt - PX0596/63' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1347-ND.
CONN AC OUTLET 2.8MM SLD SNAP IN - PX0695/15/28
Order 'conn ac outlet 2.8mm sld snap in - PX0695/15/28' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1354-ND.
CONN AC OUTLET 6.3MM TAB SNAP IN - PX0695/15/63
Order 'conn ac outlet 6.3mm tab snap in - PX0695/15/63' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1355-ND.
TESTER AC OUTLET & WRIST STRAP - 98130
Order 'tester ac outlet & wrist strap - 98130' online from Digi-Key. Manufactured by Desco. Digi-Key part number 98130-ND.
CONN JACK SMA STR FLANGE PNL MNT - 1052515-1
Order 'conn jack sma str flange pnl mnt - 1052515-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1052515-1-ND.
CONN JACK SMA BLKHD STR REAR MNT - 1051942-1
Order 'conn jack sma blkhd str rear mnt - 1051942-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1051942-1-ND.
CONN JACK BLKHD SMA STR REAR MNT - 1053086-1
Order 'conn jack blkhd sma str rear mnt - 1053086-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1053086-1-ND.
Send this link via E-Mail
Help With This Screen
