CONN AC OUTLET 6.3MM TAB FLNG MT - PX0675/63
| Digi-Key Part Number | 708-1350-ND |
1 25 50 100 500 |
1.50000 1.38000 1.22000 1.02000 .92000 |
Extended Price
1.50 34.50 61.00 102.00 460.00 |
| Manufacturer Part Number | PX0675/63 | |||
| Description | CONN AC OUTLET 6.3MM TAB FLNG MT | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PX0675/63 |
| Vendor | Bulgin |
| Category | Connectors, Interconnects |
| Features | - |
| Current | 10A |
| Mounting Type | Panel Mount, Screw Hole |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Voltage | 250V |
| Connector Type | Receptacle, Female Sockets |
| Connector Style | IEC 320-C13 |
| Number of Positions | 3 |
| Fuse Drawer | Drawer Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PX0675 63 PX067563 708 1350 ND 7081350ND 708-1350 |
PX0675/63 Specification Sheet
CONN AC OUTLET 6.3MM TAB FLNG MT - PX0675/63 (708-1350-ND)
Related parts :CONN AC OUTLET 6.3MM TAB FLNG MT - PX0675/63
Order 'conn ac outlet 6.3mm tab flng mt - PX0675/63' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1350-ND.
CONN AC INLET 6.3MM TAB FLNG MNT - PX0580/63
Order 'conn ac inlet 6.3mm tab flng mnt - PX0580/63' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1340-ND.
CONN AC INLET 6.3MM TAB FLNG MNT - PX0596/63
Order 'conn ac inlet 6.3mm tab flng mnt - PX0596/63' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1347-ND.
CONN AC OUTLET 6.3MM TAB SNAP IN - PX0592/15/63
Order 'conn ac outlet 6.3mm tab snap in - PX0592/15/63' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1345-ND.
CONN AC OUTLET 6.3MM TAB SNAP IN - PX0695/15/63
Order 'conn ac outlet 6.3mm tab snap in - PX0695/15/63' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1355-ND.
CONN AC RECEPT 6.3MM TAB SNAP IN - PX0575/10/63
Order 'conn ac recept 6.3mm tab snap in - PX0575/10/63' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1335-ND.
CONN AC RECEPT 6.3MM TAB SNAP IN - PX0575/15/63
Order 'conn ac recept 6.3mm tab snap in - PX0575/15/63' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1338-ND.
CONN AC INLET 6.3MM TAB SNAP IN - PX0598/15/63
Order 'conn ac inlet 6.3mm tab snap in - PX0598/15/63' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1348-ND.
CONN AC INLET 4.8MM TAB FLNG MNT - PX0596/48
Order 'conn ac inlet 4.8mm tab flng mnt - PX0596/48' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1346-ND.
CONN AC OUTLET PC FLANG REAR MNT - PX0675/PC
Order 'conn ac outlet pc flang rear mnt - PX0675/PC' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1351-ND.
CONN AC RECEPT 4.8MM TAB SNAP IN - PX0575/15/48
Order 'conn ac recept 4.8mm tab snap in - PX0575/15/48' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1337-ND.
CONN AC INLET 2.8MM SLD FLNG MNT - PX0580/28
Order 'conn ac inlet 2.8mm sld flng mnt - PX0580/28' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1339-ND.
CONN AC OUTLET 2.8MM SLD SNAP IN - PX0695/15/28
Order 'conn ac outlet 2.8mm sld snap in - PX0695/15/28' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1354-ND.
TESTER AC OUTLET & WRIST STRAP - 98130
Order 'tester ac outlet & wrist strap - 98130' online from Digi-Key. Manufactured by Desco. Digi-Key part number 98130-ND.
OUTLET POWER SCREW MT 6.3MM TAB - 743W-00/03
Order 'outlet power screw mt 6.3mm tab - 743W-00/03' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q229-ND.
Send this link via E-Mail
Help With This Screen
