CONN AC PLUG STR FEMALE - PX0599 - Connectors, Interconnects
| Digi-Key Part Number | 708-1349-ND |
1 25 50 100 500 |
6.75000 6.20000 5.51000 4.60000 4.13002 |
Extended Price
6.75 155.00 275.50 460.00 2065.01 |
| Manufacturer Part Number | PX0599 | |||
| Description | CONN AC PLUG STR FEMALE | |||
| Quantity Available | 85 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PX0599 |
| Vendor | Bulgin |
| Category | Connectors, Interconnects |
| Features | - |
| Current | 16A |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Screw |
| Voltage | 250V |
| Connector Type | Plug, Female Sockets |
| Connector Style | IEC 320-C19 |
| Number of Positions | 3 |
| Fuse Drawer | Drawer Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PX0599 PX0599 708 1349 ND 7081349ND 708-1349 |
PX0599 Specification Sheet
CONN AC PLUG STR FEMALE - PX0599 (708-1349-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN AC PLUG STR FEMALE - PX0599
Order 'conn ac plug str female - PX0599' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1349-ND.
CONN AC PLUG STR FEMALE - PX0587
Order 'conn ac plug str female - PX0587' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1342-ND.
CONN AC PLUG STR MALE - PX0686
Order 'conn ac plug str male - PX0686' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1352-ND.
CONN AC PLUG R/A FEMALE - PX0587/SE
Order 'conn ac plug r/a female - PX0587/SE' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1343-ND.
CONN AC PLUG R/A FEMALE - PX0588
Order 'conn ac plug r/a female - PX0588' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1344-ND.
CONN AC PLUG STR FMALE SCREWTERM - 704-00/00
Order 'conn ac plug str fmale screwterm - 704-00/00' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q213-ND.
CONN AC PLUG STR FMALE SCREWTERM - 709-00/00
Order 'conn ac plug str fmale screwterm - 709-00/00' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q217-ND.
CONN AC PLUG STR MALE SCREW TERM - 712-00/00
Order 'conn ac plug str male screw term - 712-00/00' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q216-ND.
CONN HR10A PLUG 4POS FEMALE - HR10A-7P-4SC
Order 'conn hr10a plug 4pos female - HR10A-7P-4SC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR165-ND.
CONN HR10A PLUG 4POS FEMALE - HR10A-7P-4SC(73)
Order 'conn hr10a plug 4pos female - HR10A-7P-4SC(73)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1664-ND.
CONN HR10A PLUG 6POS FEMALE - HR10A-7P-6SC(73)
Order 'conn hr10a plug 6pos female - HR10A-7P-6SC(73)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1666-ND.
CONN HR10A PLUG 6POS FEMALE - HR10A-7P-6SC
Order 'conn hr10a plug 6pos female - HR10A-7P-6SC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR166-ND.
CONN HR10A PLUG 10POS FEMALE - HR10A-10P-10SC(73)
Order 'conn hr10a plug 10pos female - HR10A-10P-10SC(73)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1673-ND.
CONN HR10A PLUG 12POS FEMALE - HR10A-10P-12SC(73)
Order 'conn hr10a plug 12pos female - HR10A-10P-12SC(73)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1675-ND.
CONN HR10A PLUG 10POS FEMALE - HR10A-10P-10SC
Order 'conn hr10a plug 10pos female - HR10A-10P-10SC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR167-ND.
Send this link via E-Mail
Help With This Screen
