CONN AC PLUG R/A FEMALE - PX0588 - Connectors
| Digi-Key Part Number | 708-1344-ND |
1 25 50 100 500 |
4.42000 4.06000 3.61000 3.01000 2.71000 |
Extended Price
4.42 101.50 180.50 301.00 1355.00 |
| Manufacturer Part Number | PX0588 | |||
| Description | CONN AC PLUG R/A FEMALE | |||
| Quantity Available | 377 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PX0588 |
| Vendor | Bulgin |
| Category | Connectors |
| Features | - |
| Current | 10A |
| Mounting Type | Free Hanging (In-Line), Right Angle |
| Termination Style | Screw |
| Voltage | 250V |
| Connector Type | Plug, Female Sockets |
| Connector Style | IEC 320-C13 |
| Number of Positions | 3 |
| Fuse Drawer | Drawer Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PX0588 PX0588 708 1344 ND 7081344ND 708-1344 |
PX0588 Specification Sheet
CONN AC PLUG R/A FEMALE - PX0588 (708-1344-ND) - Connectors
Related parts Connectors :CONN AC PLUG R/A FEMALE - PX0588
Order 'conn ac plug r/a female - PX0588' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1344-ND.
CONN AC PLUG R/A FEMALE - PX0587/SE
Order 'conn ac plug r/a female - PX0587/SE' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1343-ND.
CONN AC PLUG STR FEMALE - PX0587
Order 'conn ac plug str female - PX0587' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1342-ND.
CONN AC PLUG STR FEMALE - PX0599
Order 'conn ac plug str female - PX0599' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1349-ND.
CONN AC PLUG STR FMALE SCREWTERM - 704-00/00
Order 'conn ac plug str fmale screwterm - 704-00/00' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q213-ND.
CONN AC PLUG R/A FMALE SCREWTERM - 705-00/00
Order 'conn ac plug r/a fmale screwterm - 705-00/00' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q214-ND.
CONN AC PLUG STR FMALE SCREWTERM - 709-00/00
Order 'conn ac plug str fmale screwterm - 709-00/00' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q217-ND.
CONN AC PLUG STR MALE - PX0686
Order 'conn ac plug str male - PX0686' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1352-ND.
CONN AC PLUG R/A MALE - PX0686/SE
Order 'conn ac plug r/a male - PX0686/SE' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1353-ND.
CONN AC PLUG R/A MALE SCREW TERM - 711-00/00
Order 'conn ac plug r/a male screw term - 711-00/00' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q215-ND.
CONN AC PLUG STR MALE SCREW TERM - 712-00/00
Order 'conn ac plug str male screw term - 712-00/00' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q216-ND.
CONN PLUG AUDIO 3POS FEMALE - A3F
Order 'conn plug audio 3pos female - A3F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1001-ND.
CONN PLUG AUDIO 3POS FEMALE SLVR - A3FB
Order 'conn plug audio 3pos female slvr - A3FB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1002-ND.
CONN PLUG AUDIO 4POS FEMALE - A4F
Order 'conn plug audio 4pos female - A4F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1013-ND.
CONN PLUG AUDIO 5POS FEMALE - A5F
Order 'conn plug audio 5pos female - A5F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1021-ND.
Send this link via E-Mail
Help With This Screen
